VEHICLE measuring device / battery tester PCE-CBA 10 Battery tester for testing 12 V starter batteries / LC display / starter and charging circuit measurement / robust design / easy handling ABS, motor control, driver assistance systems: Cars are now equipped with more and more electronics. This makes them even more dependant on the car battery. A powerful battery is therefore a decisive factor for safe and reliable driving. Over time, however, the battery may become weaker or completely fail to service. In order to prevent a breakdown, the performance of the car battery should therefore be checked regularly. This is particularly easy and efficient with the PCE Instruments car battery tester. With the user-friendly car battery tester, you can test batteries with a voltage of 12 volts comfortably and quickly. At the beginning of a car drive, the battery is particularly stressed. In addition to the starting process, the on-board electronics also require energy. In order to be able to have the full comfort from the start of the journey, the voltage of the battery should be checked at regular intervals using the car battery tester. The car battery tester can be used especially in cold temperatures or when a car has not been used for a long time. In order to determine the state of the battery effectively, the car battery tester has different test modes and a multilingual menu. The car battery tester is designed for testing batteries of type DIN, HIS, IEC, EN, GB, SAE and MCA and is suitable for starting and charging circuit measurements. The manufacturer has equipped the car battery tester with special terminals, the so-called Kelvin terminals, which the user can attach directly to the battery during the test. A cable connects the colored terminals to the test device (red cable for plus, black cable for minus). The large LC display of the car battery tester guides the user intuitively through the menu. The recorded values show the display quickly and easily readable. At 12.7 volts, the battery is optimally charged. However, it becomes critical from a charging capacity of 11.6 volts, the battery should be charged urgently. If the car battery tester shows 10.5 volts, the battery is completely empty and must be replaced. However, a charging level of less than 50 percent is already problematic. Charging a low-capacity battery can cause long-term damage. To prevent this condition, car drivers should regularly check the car battery's charge level using a car battery tester. In this way, the battery can be charged at an early stage and protected from permanent damage, if necessary, with the help of the car battery tester. For a reliable result, the driver should not check the status of the vehicle directly after driving. He does not receive meaningful results at this stage. A check with the car battery tester is a solution when you are retired. Therefore, the user should do the test at least two hours after the last use. Application areas for car battery testers of PCE Instruments car battery testers help to prevent breakdowns. It is particularly important to check the battery regularly using a car battery tester for old or rarely used vehicles. The compact and handy shape of the car battery tester guarantees a flexible use. The car battery tester is therefore ideal for use in car workshops, companies with fleets and experts. Due to its easy handling, the car battery tester is ideal for private use, as the driver can quickly and easily detect a critical charging area of the battery and prevent the imminent failure of the car battery.
This text is machine translated.