
Highlights & Details
PCE-CM 40
- CAT IV 600 V
Technical specifications
- Alternating current 50 ... 400Hz TRMS Reading range Resolution Accuracy 30 A AC 0.01 A ±(3% of MW + 8 digits) 300A AC 0.1 A ±(3% of MW + 5 digit) 3000A AC 1 A ±(3% of MW + 5 digits) General technical specifications Display 3000 digits LCD with backlight Loop diameter approx. 170 mm x 5 mm Operating conditions 5 ... 40 °C / max. 80 % RH non-condensing Storage conditions -20 ... 60 °C / max. 80 % RH non-condensing Operating height max. 2000 m Power supply 2 x 1.5 V AAA batteries Automatic switch-off after approx. 15 minutes SAFETY CONDITIONS EN61010-1, EN61010-2-032, EN61326-1 CAT III, 1000 V CAT IV, 600 V OVERVOLTAGE CATEGORY Pollution degree 2
- Product type
Handheld multimeter
- A AC reading range (min.)
30 A
- Amperage reading range AC (max.)
3000 A
- Basic accuracy
3 %
- Measurement type (details)
True RMS
- Interfaces
Bluetooth®
Manufacturer's standards (no certificate)
- Reading category
CAT IV 600 V
- Current reading
AC
- Type
PCE-CM 40
- Display
Digital
- Display (counts)
3000
- Temperature reading range (max.)
40 °C
- Temperature reading range (min.)
5 °C
- Features
Data logger
- Opening range of current clamps
170 mm
Documents & Downloads
Datasheet
Datasheet 2452312 PCE Instruments PCE-CM 40 Handheld multimeter Digital Data logger CAT IV 600 V Display (counts): 3000
User & Safety Instructions
User & Safety Instructions 2452312 PCE Instruments PCE-CM 40 Handheld multimeter Digital Data logger CAT IV 600 V Display (counts): 3000
Description
Flexible clamp-on ammeter PCE-CM 40 flexible clamp-on ammeter up to 3000 A / Rogowski pole with 170 mm diameter / Inrush function / Frequency measurement / LC display The flexible clamp-on ammeter PCE-CM 40 is suitable for current measurements up to 3000 A AC. In addition to TRMS current measurement, the flexible clamp-on ammeter can be used to measure starting currents (inrush). The current is measured by a flexible Rogowskispule. This means that the electrical conductor around which the flexible clamp-on ammeter is placed induces a voltage into the ammeter. This voltage is proportional to the current flow through the electrical conductor. Thus, it is possible to measure almost safely very high currents with the flexible current clamp. In addition to current measurement, the flexible current probe is able to measure frequencies in the range of 50 ... 400 Hz. The PCE-CM 40 flexible clamp-on ammeter is used to measure the AC current on machines, plants and electrical installations. Due to the flexible Rogowskispule, which has a diameter of 170 mm, the clamp-on ammeter can be used wherever a conventional clamp-on ammeter of the space requirement cannot be used. The measured value of the alternating current is displayed on the illuminated LCD. Furthermore, the measured values can be stored in a memory that can be read out via the Bluetooth interface.
This text is machine translated.
This text is machine translated.
Scope of delivery
- 1 x ammeter PCE-CM 40
- 1 x display unit
- 1 x Rogowskispule
- 2 x 1.5 V AAA batteries
- 1x user manual









