
Highlights & Details
PCE instruments conductivity tester PCE-CM 41-ICA
- PROFESSIONAL CALIBRATED TO EQUIPMENT. PCE-cm 41-ICA
- Two ranges for high accuracy
- Measures conductivity / TDS value and temperature. (3 devices in one housing)
- TDS-factor can be selected
- Automatic calibration: Saves time and ensures high accuracy
- Automatic power off
- Temperature display °C, °F
- Protection class device IP67
- Field of application
- Water treatment
- Fish breeding
- Aquarium
- Garden pond
- Quality control
- Landscaping and Gardening
- Hydroculture
- Cooling towers
- Steam and heating boiler
- Wastewater
- Incl. ISO calibration certificate
Technical specifications
- Conductivity
- Measuring range 0 ... 2000 µS
- Resolution 1 µS
- Accuracy ±(3 % FS +1 digit)
- Conductivity
- Measuring range 2 ... 20 MS
- Resolution 0.01 mS
- Accuracy ±(3 % FS +1 digit)
- TDS
- Measuring range 0 ... 1320 ppm
- Resolution 1 ppm
- Accuracy ±(3 % FS +1 digit)
- TDS
- Measuring range 1320 ... 13200 ppm
- Resolution 10 ppm
- Accuracy ±(3 % FS +1 digit)
- Temperature
- Measuring range 0 ... 60 °C
- Resolution 0.1 °C
- Accuracy: ±0.8 °C
- Temperature
- Measuring range 32 ... 140 °F
- Resolution 0.1 °F
- Accuracy 1.5 °F
- General Technical Data
- MEASUREMENT FUNCTIONS MIN, MAX, HOLD
- Temperature compensation Automatic temperature compensation from 0-60°C ( 32-140°F)
- Display type LCD
- Display size 1.3 inches
- Automatically switches off approx. 10 min.
- Menu language English (US), English (GB)
- IP67 protection (device)
- Battery 4 x 1.5 V AAA battery , alkaline-manganese
- Capacity 1200 mAh
- Operating conditions 0 ... 60 °C , 0 ... 80 % r.F.
- Storage conditions 0 ... 60 °C , 0 ... 80 % r.F.
- Dimensions ( L x W x H ) 200 x 40 x 40 mm
- Weight 124 g.
- Product type
Conductivity tester
- Reading type
TDS
Conductivity
Temperature
- Accuracy
3 %
- Display
LCD
ISO standards
- Automatic temperature compensation
Yes
- Operating temperature
-0 - +60 °C
- Resolution
0.01 MS
- Power supply (details)
6 V
- Dim
(L x W x H) 200 x 40 x 40 mm
- Weight
124 g/m
- Conductivity reading range
0 - 2000 µS
- Conductivity reading range (max.)
2000 µS
- Conductivity reading range (min)
0 µS
- TDS reading range
0 - 1320 ppm
- TDS reading range (max.)
1320 ppm
- TDS reading range (min.)
0 ppm
- Temperature reading range
0 up to 60 °C
- Temperature reading range (max.)
60 °C
- Temperature reading range (min.)
0 °C
- Width
40 mm
- Height
40 mm
- Length
200 mm
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
Datasheet
Datasheet 3812453 PCE Instruments PCE-CM 41-ICA Conductivity tester Calibrated to (ISO standards) TDS, Conductivity, Temperature
User & Safety Instructions
User & Safety Instructions 3812453 PCE Instruments PCE-CM 41-ICA Conductivity tester Calibrated to (ISO standards) TDS, Conductivity, Temperature
Description
This text is machine translated.
Scope of delivery
- 1 x conductivity tester PCE-CM 41-ICA
- 4 x 1.5 V AAA batteries
- 1x user manual
- 1 x ISO calibration certificate







