
Technical specifications
- Voltage reading range DC (min.)
0.1 mV
- Product type
Handheld multimeter
- Voltage DC reading range (max.)
1000 V
- V AC reading range (min.)
0.1 V
- V AC reading range (max.)
1000 V
- Amperage reading range DC (min.)
0.1 A
- A DC reading range (max.)
1000 A
- A AC reading range (min.)
0.1 A
- Amperage reading range AC (max.)
1000 A
- Basic accuracy
0.5 %
- Measurement type (details)
True RMS
- Height
85 mm
- Width
85 mm
- Length
240 mm
- Weight
327 g
Manufacturer's standards (no certificate)
- Reading category
CAT III 1000 V
- Voltage metering
AC/DC
- Current reading
AC/DC
- Type
PCE-CM 6
- Display
Digital
- Display (counts)
6000
- Dim
(L x W x H) 240 x 85 x 85 mm
- Temperature reading range (max.)
1000 °C
- Temperature reading range (min.)
-20 °C
- Features
incl. voltmeter
- Opening range of current clamps
35 mm
Documents & Downloads
Datasheet
Datasheet 3594414 PCE Instruments PCE-CM 6 Handheld multimeter Digital incl. voltmeter CAT III 1000 V Display (counts): 6000
User & Safety Instructions
User & Safety Instructions 3594414 PCE Instruments PCE-CM 6 Handheld multimeter Digital incl. voltmeter CAT III 1000 V Display (counts): 6000






