
Highlights & Details
PCE instruments CO2-meter PCE-CMM 10-ICA
- PROFESSIONAL CALIBRATED TO EQUIPMENT. PCE-CMM 10-ICA
- Carbon dioxide measurement
- Battery operation
- Limit value exceeded
- Backlight
- Air temperature
- Table case
- Humidity
- Acoustic signal
- Incl. ISO calibration certificate
Technical specifications
- CO2
- Measuring range 400 ... 5000 ppm
- Resolution 1 ppm
- Accuracy ±(5 % + 50 ppm) between 400 ... 2000 ppm and an atmospheric pressure of 1013 mbar
- Humidity relative
- Measuring range 0 ... 99 % r.F.
- Resolution 1 % r.h.
- Accuracy ±(5% at 25°C) between 10 ... 90 % r.F.
- Temperature
- Measuring range -10 ... +50 °C
- Resolution 0.1 °C
- Accuracy ±1 °C (may be affected by the own waste heat)
- General Technical Data
- Measurement functions MIN, MAX, HOLD, ALARM, average value
- Display type LCD with lighting
- Display size 3 inches
- Display update rate 3 s.
- Sensor NDIR
- Automatically switches off approx. 2 h
- Optical alarm, acoustic alarm
- Menu language English (US), English (GB)
- Protection class (device) IP21
- Battery/battery 1 x 3.7 V internal , lithium-ion battery
- 1000 mAh output
- Operating conditions 0 ... 50 °C , 0 ... 85 % r.F.
- Storage conditions -20 ... 60 °C , 0 ... 95 % r.F.
- Dimensions ( L x W x H ) 130 x 75 x 55 mm
- Weight 195 g.
- Reading range
400 - 5000 ppm, -10.0 - 50.0 °C, 0 - 99 % r.F.
- Product type
CO2 detector
- Unit of measurement
CO2
Temperature
Humidity
- Reading range
400 - 5000 ppm
- Accuracy
5 %
- Dim
(L x W x H) 75 x 55 x 130 mm
- Resolution
1 ppm
- Features
Thermometer
- Accuracy
1 °C
- Weight
195 g
- Weight, information
incl. rechargeable batteries
- Reading range (max.)
5000 ppm
- Reading range (min.)
400 ppm
- Width
55 mm
- Height
130 mm
- Length
75 mm
IP21
- Power supply (details)
3.7 V DC
ISO standards
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
Datasheet
Datasheet 3812455 PCE Instruments PCE-CMM 10-ICA CO2 detector 400 - 5000 ppm Thermometer Calibrated to ISO standards
User & Safety Instructions
User & Safety Instructions 3812455 PCE Instruments PCE-CMM 10-ICA CO2 detector 400 - 5000 ppm Thermometer Calibrated to ISO standards
Description
Thereby, the CO2-meter enables the precise and easy measurement of CO2, temperature and relative humidity. The large LC-display of the CO2-meter shows all measured values and also has a date and time display. The CO2 meter displays the battery level by means of a battery symbol in the upper part of the display. The CO2 meter can be charged via a USB interface or connected to a power source in case of a long-term measurement. In this way, a permanent control of the air quality in closed rooms is also ensured. The manufacturer has also equipped the CO2 meter with an automatic switch-off: If desired, the device switches off automatically after two hours in order to save the battery.
The CO2 meter's measurement range is between 400 and 5000 ppm. The unit for CO2 concentration is given in ppm (English for parts per million). CO2 concentrations of up to 800 ppm are acceptable indoors, sufficient fresh air supply should be provided from 1400 ppm. From carbon dioxide concentrations of 80000 ppm, CO2 reaches a lethal dose after a short period of time. In addition, the CO2 meter reliably provides information about the temperature (-10 degrees Celsius to +50 degrees Celsius) and the air humidity (0 to 99 percent r.F.). The CO2 meter uses non-dispersive infrared technology (NDIR) to measure CO2 concentration. The determined values are shown by the CO2 meter on the large LC display, which is easy to read. If the CO2 level in the room air is too high, the white lit display switches to red. An acoustic signal supplements the visual alarm function, in order to draw attention to the increased CO2-concentration in the room air. In this way, the CO2 meter enables the user to act quickly if the indoor air changes. In order to minimize the exposure to CO2, fresh air should be provided as quickly as possible and a window should be opened if the limit values are exceeded. With the support of the CO2-meter an optimum air quality can always be achieved in indoor areas and the health-endangering consequences of a CO2-load can be prevented.
Application areas for CO2-measuring devices
Compact, flexible, reliable: The CO2 meter from PCE Instruments is the ideal instrument for monitoring air quality. Its practical functions and user-friendly application make the CO2 meter the ideal solution for workplaces, schools, day-care facilities, production facilities, research and development facilities. Because of its ease of use, the CO2 meter is also preferred for private use, so as to monitor CO2 concentration, which can lead to ventilation recommendations.
This text is machine translated.
Scope of delivery
- 1 x CO2 meter PCE-CMM 10-ICA
- 1 x micro USB cable
- 1x user manual
- 1 x ISO calibration certificate






