
Highlights & Details
PCE instruments CO2-meter PCE-CMM 5-ICA
- PROFESSIONAL CALIBRATED TO EQUIPMENT. PCE-CMM 5-ICA
- Large CO2 measurement range up to 5000 ppm
- Maintenance-free NDIR CO2 sensor
- Traffic light function for carbon dioxide
- Measures temperature and humidity
- 5 H graph for long-term monitoring
- Battery and mains operation
- 4.3" graphics display
- Date and time display
- Incl. ISO calibration certificate
Technical specifications
- CO2
- Measuring range 400 ... 5000 ppm
- Resolution 1 ppm
- Accuracy ±75 ppm o. ±5 % of MW. (The greater value applies)
- Humidity relative
- Measuring range 20 ... 95 % r.F.
- Resolution 1 % r.h.
- Accuracy ±4 % r.h.
- Temperature
- Measuring range -10 ... +50 °C
- Resolution 1 °C
- Accuracy ±1 C°
- General Technical Data
- Display type LCD with lighting
- Display size 4.3 inches
- Measurement rate 1.5 s.
- Sensor NDIR
- Operating time 6 h
- Menu language English (US)
- Protection class (device) IP21
- Power supply 5V/DC
- Connector type for device Euro plug
- Battery 1 x 3.7 V 18650 , Lithium-ion battery
- Capacity: 3000 mAh
- Operating conditions -10 ... 50 °C , 20 ... 85 % r.F.
- Storage conditions -10 ... 50 °C , 20 ... 85 % r.F.
- Dimensions ( L x W x H ) 145 x 97.2 x 78 mm
- Weight 210 g.
- Reading range
400 - 5000 ppm, -10 - 50 °C, 20 - 95 % r.F.
- Product type
CO2 detector
- Unit of measurement
CO2
Temperature
Humidity
- Reading range
400 - 5000 ppm
- Accuracy
5 %
- Dim
(L x W x H) 145 x 78 x 97.2 mm
- Resolution
1 ppm
- Features
Datalogger function
Thermometer
- Accuracy
1 °C
- Weight
210 g
- Weight, information
incl. rechargeable battery
- Reading range (max.)
5000 ppm
- Reading range (min.)
400 ppm
- Width
78 mm
- Height
97.2 mm
- Length
145 mm
IP21
- Power supply (details)
5 V DC
ISO standards
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
Datasheet
Datasheet 3812456 PCE Instruments PCE-CMM 5-ICA CO2 detector 400 - 5000 ppm Datalogger function, Thermometer Calibrated to ISO standards
User & Safety Instructions
User & Safety Instructions 3812456 PCE Instruments PCE-CMM 5-ICA CO2 detector 400 - 5000 ppm Datalogger function, Thermometer Calibrated to ISO standards
Description
The CO2 meter checks the quality of the room air beyond the CO2 content. If the CO2 concentration is below 1000 ppm, the room air quality is optimal. Good indoor air quality helps to promote concentration. It is also ensured that the aerosol concentration in the air is low, as the aerosols are mixed with fresh air again and again. The CO2 meter indicates air quality as numerical measurement and as traffic light indicator. The CO2 content of the last five hours can be shown on the display by pressing a button.
Besides the CO2 measurement function, this CO2 meter is also equipped with a sensor for temperature and humidity. Air quality monitoring sensors are subject to different requirements than those used in industrial or scientific laboratory applications. The focus is therefore on sensor properties such as high long-term stability, low maintenance costs and low energy consumption. The CO2 meter fulfills these with its NDIR sensor. The non-dispersive infrared (NDIR) absorption measurement enables accurate and long-term stable measurements at an absolute measurement range of up to 5000 ppm.
This text is machine translated.
Scope of delivery
- 1 x CO2 meter PCE-CMM 5-ICA
- 1x user manual
- 1 x ISO calibration certificate



