
Highlights & Details
PCE instruments CO2-meter PCE-CMM 8-ICA
- PROFESSIONAL CALIBRATED TO EQUIPMENT. PCE-CMM 8-ICA
- Traffic light function upon exceeding the limiting value
- Illuminated touch display
- Numeric display of CO2 measured value
- Display for °C, r.F., CO2
- USB power supply
- Maintenance-free NDIR CO2 sensor
- Adjustable Alarm limits
- Acoustic alarm
- Innovative design
- Measuring range 0 ... 9999 ppm CO2
- Incl. ISO calibration certificate
Technical specifications
- CO2
- Measuring range 0 ... 9999 ppm
- Resolution 1 ppm
- Accuracy ±75 ppm o. ±5 % of MW. (The greater value applies)
- Humidity relative
- Measuring range 20 ... 95 % r.F.
- Resolution 1 % r.h.
- Accuracy ±5 % r.h.
- Temperature
- Measuring range -10 ... +50 °C
- Resolution 0.1 °C
- Accuracy ±1 C°
- General Technical Data
- Display type LC Touch Display
- Display size 3.5 inches
- Storage medium Internal memory
- Storage information Data is stored for up to 7 days and displayed on the computer via a USB cable.
- Interface USB
- Sensor NDIR
- Optical alarm, acoustic alarm
- Menu language English (US), German, French, Italian, Spanish, Portuguese, Polish, Russian, Czech, Swedish, Slovene
- Protection class (device) IP21
- Power supply 5V/DC
- Connector type for device Euro plug
- Operating conditions 1 ... 85 °C , 20 ... 85 % r.F.
- Storage conditions 1 ... 85 °C , 20 ... 85 % r.F.
- Dimensions ( L x W x H ) 96 x 86 x 32.5 mm
- Weight 200 g
- Reading range
0 - 9999 ppm, -10 - 50 °C, 20 - 95 % r.F.
- Product type
CO2 detector
- Unit of measurement
CO2
Temperature
Humidity
- Reading range
0 - 9999 ppm
- Accuracy
5 %
- Dim
(L x W x H) 96 x 86 x 32.5 mm
- Resolution
1 ppm
- Features
USB interface
- Accuracy
5 %
- Weight
200 g
- Weight, information
approx.
- Reading range (max.)
9999 ppm
- Reading range (min.)
0 ppm
- Width
86 mm
- Height
32.5 mm
- Length
96 mm
IP21
- Power supply (details)
5 V
ISO standards
Documents & Downloads
Datasheet
Datasheet 3812457 PCE Instruments PCE-CMM 8-ICA CO2 detector 0 - 9999 ppm USB interface Calibrated to ISO standards
User & Safety Instructions
User & Safety Instructions 3812457 PCE Instruments PCE-CMM 8-ICA CO2 detector 0 - 9999 ppm USB interface Calibrated to ISO standards
Description
The relevant values can be read directly on the 3.5 " display of the CO2 meter. Secondly, the color of the CO2 display changes to make an objective statement about the quality of the room air based on the CO2 content. This makes the assessment of the air quality with the help of a CO2 meter particularly easy. Furthermore, the CO2 meter is equipped with an acoustic alarm. If a previously set alarm threshold is exceeded, the CO2 meter emits an alarm sound. The upper and lower alarm limits can be set freely. By default, the values are set to 800 ppm or 1200 ppm. However, they can also be changed, for example, to 1000 ppm and 2000 ppm CO2 content. For these reasons, the CO2 meter is particularly suitable for offices, schools, public buildings or hospitals, and is generally suitable for all buildings and rooms where people are present.
The CO2 meter displays the measured values numerically and also graphically on the touch screen. The menu structure is simple and intuitive. In addition to setting the date and time, the user can parameterize offsets for the measured values of temperature, humidity, as well as the CO2 content. The display can be dimmed automatically, for example at night. If we use the mini-USB interface to operate the CO2 meter with a 5 V / 2 A power supply (not included in delivery).
This text is machine translated.
Scope of delivery
- 1 x CO2 meter PCE-CMM 8-ICA
- 1x user manual
- 1 x ISO calibration certificate





