
Highlights & Details
PROFESSIONAL CALIBRATED TO EQUIPMENT. PCE-COG 10
- CO2 carbon dioxide and CO carbon monoxide meter with data memory for 5000 measurement points
- Carbon monoxide (CO): 0 … 1000 ppm
- Carbon dioxide (CO2): 0 … 9999 ppm
- Including temperature and humidity measurement
- Data export CSV
- Battery and mains operation
- 1/4 inch tripod mount
Technical specifications
- Carbon monoxide (CO)
- Measuring range* 0 … 1000 ppm
- Resolution 1 ppm
- Accuracy ±5 % from MB.
- *The CO measurement refers to an environmental condition of
- 0 … 40 °C / 32 … 104 °F, 15 … 95 % RH, non-condensing
- Carbon dioxide (CO2)
- Measuring range* 0 … 9999 ppm
- Resolution 1 ppm
- Accuracy ±3 % from MW. ± 75 ppm
- *The CO2 measurement refers to an environmental condition of
- 0 … 50 °C / 32 … 122 °F, 0 … 85 % RH, non-condensing
- Temperature
- Measuring range 0 … 50 °C, 32 … 122 °F
- Resolution 0.1 °C/°F
- Accuracy ±2 °C / ±4 °F
- Moisture
- Measuring range 0 … 100 % r.F.
- Resolution 0.1 % r.
- Accuracy ±5 % between 0 … 20 % RH, ±3.5 % between 20 … 80 % RH, ±5 % between 80 … 100 % RH
- Humidity refers to a wind speed of 1 m/s.
- Accuracy is maintained after 30 minutes of acclimatization.
- Other specifications
- Display 2 " LC display
- Measurement rate 1 Hz
- Memory for 5000 measurement points
- Memory rate 1 minute, 15 minutes, 1 hour
- Units temperature: °C, °F, CO / CO2: Ppm
- Visual and acoustic alarm when the limit has been exceeded
- Data export CSV
- Connection 1/4 " tripod socket
- Interface Micro-USB for charging the rechargeable batteries and for data transfer
- Power supply (rechargeable battery) 3.7 V, 1500 mAh
- Power supply (power supply unit) Primary: 100 … 240 VAC, 50 / 60 Hz, 0.25 A, Secondary: 5 VDC, 1 A.
- Operating conditions 0 … 45 °C, <95 % RH, non-condensing
- Storage conditions -10 … 55 °C, <95 % RH, non-condensing
- Dimensions 54 x 215 x 34 mm
- Weight 154 g.
- Product type
CO2 detector
- Reading range
0 - 9999 ppm
- Accuracy
3 %
- Dim
(L x W x H) 215 x 54 x 34 mm
- Resolution
1 ppm
- Features
Thermometer
Datalogger function
USB interface
- Accuracy
3 ppm
- Weight
154 g
- Weight, information
without PSU
- Reading range (max.)
9999 ppm
- Reading range (min.)
0 ppm
- Width
54 mm
- Height
34 mm
- Length
215 mm
IP42
- Power supply (details)
3.7 V
Manufacturer's standards (no certificate)
Documents & Downloads
Datasheet
Datasheet 3192914 PCE Instruments PCE-COG 10 CO2 detector 0 - 9999 ppm Thermometer, Datalogger function, USB interface Calibrated to Manuf
User & Safety Instructions
User & Safety Instructions 3192914 PCE Instruments PCE-COG 10 CO2 detector 0 - 9999 ppm Thermometer, Datalogger function, USB interface Calibrated to Manuf
Description
During the measurement, the measured values are saved on the CO2/carbon dioxide measuring device. To do this, you can save up to 5000 measurement points on the CO2/carbon dioxide meter. The CO2 and CO content as well as the temperature and humidity are stored in the CO2/carbon dioxide meter per storage point. After a measuring run, the saved measured values can be viewed directly on the CO2/carbon dioxide measuring device.
For further processing, the measured values recorded by the CO2/carbon dioxide measuring device can be transferred to a computer. Transmission is performed via the micro-USB interface from the CO2/carbon dioxide meter. When the CO and CO2 meter is connected to a computer, it is detected as a mass storage device. The saved measured values are saved in the CSV file format by the CO2/carbon dioxide meter and can thus be processed directly.
The built-in 1500 mAh rechargeable battery in the CO2/carbon dioxide meter allows a mobile application. In order to charge the battery, the CO2/carbon dioxide measuring device can be connected to a 5 VDC power supply via the micro-USB interface. The CO2/carbon dioxide meter can still be used during the charging process. To perform measurements. For an optimal and longer-lasting measurement of the CO2/carbon dioxide measuring device, a 1/4 inch connection is provided on the rear side. Using this connection, the CO2/carbon dioxide meter can be attached to a tripod and aligned.
This text is machine translated.
Features
- Data storage for 5000 measurement points
- Measuring range (CO2) 0 ... 9999 ppm
- Export of the measuring data in CSV format
- Temperature and humidity measurement
- Also with carbon monoxide sensor
- Easy-to-read 2" LCD display
Scope of delivery
- 1 x CO2/CO detector PCE-COG 10
- 1 x micro USB cable
- 1 x 5 VDC power supply
- 1x user manual








