
Highlights & Details
PCE Instruments Conductivity tester PCE-COM 20-ICA
- PROFESSIONAL CALIBRATED TO EQUIPMENT. PCE-COM 20-ICA
- Easy-to-use handheld meter
- For mobile use
- Switchable background lighting
- Automatic calibration
- Long-life, internal battery unit
- Operating frequency at 60 kHz
- Internal memory for up to 500 measurement groups
- Distance and temperature compensation
- Incl. ISO calibration certificate
Technical specifications
- Conductivity
- Measuring range 0.51 ... 112 %IACS
- Resolution 0.01 %IACS
- Accuracy ±0.5 % at +20 °C,±1 % in the range 0 ... +40 °C).
- Conductivity
- Measuring range 0.3 ... 65 MS/m
- Resolution 0.1 mS/m
- Accuracy ± 0.5%
- Resistor
- Measuring range 0.015388 ... 3.33333 Ω•mm²/m
- Resolution 0.00001 Ω•mm²/m
- Accuracy ±0.5 % at +20 °C ±1 % in the range 0 ... +40 °C).
- Temperature
- Measuring range 0 ... 50 °C
- Resolution 0.1 °C
- Accuracy: ±0.5 °C
- General Technical Data
- Temperature compensation Measurement of conductivity is automatically adapted to the value at 20°C.
- Lift-Off compensation Probe compensation of 0.5 mm
- Display type LCD with lighting
- Display size 2.7 inches
- Storage medium Micro SD card, internal memory
- Storage capacity of 500 records
- Interface Mini-USB
- Further dimensions of probe - Ø14 mm, measuring probe cable length - 1m
- Menu language German, Japanese, English (US), English (GB)
- Protection class (device) IP20
- Power supply input: 100 ... 240 V AC 50/60 Hz, output 4.2 V DC / 1 A.
- Connector type for device Euro plug
- Battery/Battery 1 x 3.7 V LP785060 , Lithium-polymer battery
- Capacity 2500 mAh
- Power 9.25 Wh
- Operating conditions 0 ... 50 °C , 0 ... 95 % r.F.
- Storage conditions 0 ... 50 °C , 0 ... 95 % r.F.
- Dimensions ( L x W x H ) 220 x 95 x 35 mm
- Weight 415 g.
- Product type
Conductivity tester
- Reading type
Conductivity
Temperature
Resistance
- Accuracy
1 %
- Display
LCD
Digital
ISO standards
- Automatic temperature compensation
Yes
- Operating temperature
0 - 50 °C
- Resolution
0.5%, 0.01 mbar, 0.01 %/ACS, 0.1 MS/m, 0.00001 Ω•mm²/m,
0.1 °C
- Power supply (details)
100-240 V / AC
- Dim
(L x W x H) 220 x 95 x 35 mm
- Weight
413 g
- Conductivity reading range
0.3 - 65 mS
- Conductivity reading range (max.)
65 mS
- Conductivity reading range (min)
0.3 mS
- Temperature reading range
0 up to 50 °C
- Temperature reading range (max.)
50 °C
- Temperature reading range (min.)
0 °C
- Width
95 mm
- Height
35 mm
- Length
220 mm
- Interfaces
Mini USB
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
Datasheet
Datasheet 3812458 PCE Instruments PCE-COM 20-ICA Conductivity tester Calibrated to (ISO standards) Conductivity, Temperature, Resistance
User & Safety Instructions
User & Safety Instructions 3812458 PCE Instruments PCE-COM 20-ICA Conductivity tester Calibrated to (ISO standards) Conductivity, Temperature, Resistance
Description
At a working frequency of 60 kHz, the conductivity meter has a wide measuring range of 0.51 … 112% IACS and achieves an accuracy of +/- 0.5% at 20°C at a resolution of up to 0.01% IACS Thanks to the compensation of temperature and lift-off up to 500 µm, the device measures reproducible precisely even with coated or corroded work pieces and changing ambient conditions.
Measurement of the electrical conductivity of non-ferrous metals such as aluminum, copper, titanium, magnesium or bronze, is suitable for different applications, including the determination of metals and the characterization of alloys. Typical areas of application are the assessment of differences in strength in heat-treated or hardened materials, the authenticity testing of coin alloys, the verification of alloy inhomogeneities in critical components or also the material sorting.
The conductivity meter is powered by an internal battery that can be charged from the bottom of the unit. Next to the connector for the charging adapter is the USB interface via which the measuring device can be read. This makes it possible to later analyze individual measured values or complete series of measurements. The control panel of the device is also shown here. It is clearly structured and has large keys, whose function is kept simple.
This text is machine translated.
Scope of delivery
- 1 x Conductivity tester PCE-COM 20-ICA
- 1 x probe
- 1 x Set calibration plates
- 1 x software
- 1 x Data cable (USB to RS-232)
- 1 x charger adaptor
- 1 x Allen keys
- 1 x carry case
- 1x user manual
- 1 x ISO calibration certificate







