
Highlights & Details
Photometer PCE-CP 11
- Water analysis device with Bluetooth interfacePC SoftwareCloud serviceCross-system synchronization of the measured valuesUp to 7 selectable parametersFor measuring, for example, pH, alkalinity, chlorine, cyanuric acidStorage of measured values
Technical specifications
- Chlorine measuring range0.00 … 2.00 mg/l.2.00 … 3.00 mg/l.3.00 … 4.00 mg/l. 4.00 … 8.00 mg/l.Accuracy0.10 mg/l0.23 mg/l0.75 mg/l1.00 mg/lResolution: 0.01 mg/l PH measuring range 6.50 … 8.40 pHAccuracy 0.11 pHResolution 0.01 pHMeasurement range: Iron0.00 … 0.20 mg/l. 0.20 … 0.60 mg/l.0.60 … 1.00 mg/l.Accuracy 0.02 mg/l0.04 mg/l0.08 mg/lResolution: 0.01 mg/lTotal hardness measuring range 0 - 30 mg/l30 … 60 mg/l.60 … 100 mg/l.100 … 200 mg/l.200 … 300 mg/l.300 … 500 mg/l.Accuracy 3 mg/l 5 mg/l10 mg/l17 mg/l22 mg/l58 mg/lResolution: 1 mg/lAdditional specificationUnit mg/l, ppmHardness unitsMg/l CaCO3, ppm, mmol/l KS 4.3,°DH (degree of German hardness)°e English hardness / degree Clark)°F (degree of French hardness)Calibration zero point calibrationLight source 503 nm / 570 nm / 620 nm LEDPhotodiode light detectorPower supply 4 x 1.5V AA batteriesCuvette dimensions 36 x ø 21 mm (10ml)Menu languages English, German, French, Spanish and ItalianMemory Automatic measurement storage and readoutMemory 256 valuesInterface Bluetooth connection with APP and PC software Automatic shut-off after 300 seconds of inactivityOperating conditions 5 … 45 °C, 20 ... 90 % RH non-condensingStorage conditions 5 … 45 °C, 20 ... 90 % RH non-condensingDimensions 165 x 95 x 50 mmWeight 230 g
- Product type
Multi tester
- Reading type
pH
Iron
Cyanuric acid
Chlorine concentration
- Display
LED
Manufacturer's standards (no certificate)
- Resolution
1 mg/l
- Power supply (details)
6 V
- Dim
(L x W x H) 50 x 165 x 50 mm
- Weight
230 g
- Chlorine reading range
0 - 8 mg/l
- Chlorine reading range (max.)
8 mg/l
- Chlorine reading range (min.)
0 mg/l
- pH reading range
6.5 - 8.4 pH
- pH reading range (max.)
8.4 pH
- pH reading range (min.)
6.5 pH
- Width
165 mm
- Height
50 mm
- Length
50 mm
- Interfaces
Bluetooth®
Documents & Downloads
Datasheet
Datasheet 2813565 PCE Instruments PCE-CP 11 Multi tester pH, Iron, Cyanuric acid, Chlorine concentration
User & Safety Instructions
User & Safety Instructions 2813565 PCE Instruments PCE-CP 11 Multi tester pH, Iron, Cyanuric acid, Chlorine concentration
Description
This text is machine translated.
Features
- Water analysis device with Bluetooth interfacePC Software Cloud service Cross-system synchronization of the measured values Up to 7 selectable parametersFor measuring, for example, pH, alkalinity, chlorine, cyanuric acid Storage of measured values Up to 7 selectable parametersReplaceable and lockable cell503 nm / 570 nm / 620 nm LEDAutomatic shut-off if inactiveMany different menu languagesLight detector: PhotodiodeCuvette 36 x ø 21 mm (10ml)
Scope of delivery
- 1 x water analysis device PCE-CP 11 incl. Cuvette1 x replacement cuvette1 x Light-protection cover 1 x Microfiber cloth1 x plunger 1 x 10 ml dosing pipette4 x AA battery1 x quick instructions1 x Service case1 x free APP1 x free PC software1 x free cloud service








