
Technical specifications
- Alkalinity Reading range 0 … 30 mg/l 30 … 60 mg/l 60 … 100 mg/l 100 … 200 mg/l Accuracy 3 mg/l 7 mg/l 12 mg/l 18 mg/l Resolution 1 mg/l Chlorine Reading range 0.00 … 2.00 mg/l 2.00 … 3.00 mg/l 3.00 … 4.00 mg/l 4.00 … 8.00 mg/l Accuracy 0.10 mg/l 0.23 mg/l 0.75 mg/l 1.00 mg/l Resolution: 0.01 mg/l Cyanuric acid measuring range 0 … 15 mg/l 15 … 50 mg/l 50 … 120 mg/l 120 … 160 mg/l Accuracy 1 mg/l 5 mg/l 13 mg/l 19 mg/l Resolution: 1 mg/l PH measurement range 6.50 … 8.40 pH Accuracy 0.11 pH Resolution 0.01 pH Total hardness Measuring range 0 … 30 mg/l 30 … 60 mg/l 60 … 100 mg/l 100 … 200 mg/l 200 … 300 mg/l 300 … 500 mg/l Accuracy 3 mg/l 5 mg/l 10 mg/l 17 mg/l 22 mg/l 58 mg/l Resolution: 1 mg/l Calcium hardness measuring range 0 … 25 mg/l 25 … 100 mg/l 100 … 300 mg/l 300 … 500 mg/l Accuracy 8 mg/l 22 mg/l 34 mg/l 45 mg/l Resolution: 1 mg/l Further specification calibration zero point calibration Light source 503 nm / 570 nm / 620 nm LED Light detector photodiode Power supply 4 x 1.5V AA batteries Dimensions cuvette 36 x ø 21 mm (10ml) Menu languages English, German, French, Spanish and Italian memory Automatic measurement storage and reading Memory space 256 values Bluetooth interface Connection with app and PC software Automatic power off after 300 seconds of inactivity Operating conditions 5 … 45 °C, 20 ... 90 % RH non-condensing Storage conditions 5 … 45 °C, 20 ... 90 % RH non-condensing Dimensions 165 x 95 x 50 mm Weight 230 g
- Product type
Multi tester
- Reading type
pH
Alkalinity
Cyanuric acid
Chlorine
Calcium hardness
Total hardness
- Display
LED
Manufacturer's standards (no certificate)
- Dim
(L x W x H) 50 x 165 x 50 mm
- Weight
230 g
- Chlorine reading range
0 - 8 mg/l
- Chlorine reading range (max.)
8 mg/l
- Chlorine reading range (min.)
0 mg/l
- pH reading range
6.5 - 8.4 pH
- pH reading range (max.)
8.4 pH
- pH reading range (min.)
6.5 pH
- Width
165 mm
- Height
50 mm
- Length
50 mm
- Interfaces
Bluetooth®
Documents & Downloads
Datasheet
Datasheet 2452785 PCE Instruments PCE-CP 20 Multi tester pH, Alkalinity, Cyanuric acid, Chlorine, Calcium hardness, Total hardness
User & Safety Instructions
User & Safety Instructions 2452785 PCE Instruments PCE-CP 20 Multi tester pH, Alkalinity, Cyanuric acid, Chlorine, Calcium hardness, Total hardness
Description
This text is machine translated.
Scope of delivery
- 1 x Multi-Parameter-Photometer PCE-CP 20 incl. cuvette
- 1 x spare cuvette
- 1 x light protection cover
- 1 x microfiber cloth
- 1 x plunger
- 1 x 10 ml dosing pipette
- 4 x AA batteries
- 1 x Quick Start Guide
- 1 x service case
- 1 app free of charge
- 1 x free PC software
- 1 x free cloud service
- 1 x Reagents Starter Kit ( 20x pH, 20x free chlorine, 10 x bound/total chlorine, 10x alkalinity, 10 x cyanuric acid)









