
Highlights & Details
Cyanuric acid photometer PCE-CP 21
- Multi-parameter photometer with Bluetooth interfacePC SoftwareCloud serviceCross-system synchronization of the measured values Up to 13 selectable parametersBluetooth connection to APPReplaceable and lockable cell503 nm / 570 nm / 620 nm LEDAutomatic shut-off if inactiveMany different menu languagesLight detector: PhotodiodeCuvette 36 x ø 21 mm (10ml)
Technical specifications
- Chlorine measuring range 0.00 … 2.00 mg/l.2.00 … 3.00 mg/l.3.00 … 4.00 mg/l. 4.00 … 8.00 mg/l.Accuracy 0.10 mg/l0.23 mg/l0.75 mg/l1.00 mg/lResolution: 0.01 mg/l PH measuring range 6.50 … 8.40 pHAccuracy 0.11 pHResolution 0.01 pHMeasurement range: Iron 0.00 … 0.20 mg/l.0.20 … 0.60 mg/l.0.60 … 1.00 mg/l.Accuracy 0.02 mg/l0.04 mg/l0.08 mg/lResolution: 0.01 mg/lCyanuric acid measuring range 0 - 15 mg/l15 … 50 mg/l.50 … 120 mg/l.120 … 160 mg/l. Accuracy 1 mg/l5 mg/l13 mg/l19 mg/lResolution: 1 mg/lBrom measuring range 0.0 … 2.5 mg/l.2.5 … 6.5 mg/l.6.5 … 11.0 mg/l.11.0 … 13.5 mg/l.Accuracy 0.2 mg/l0.6 mg/l1.7 mg/l2.3 mg/lResolution: 0.1 mg/l Id measuring range 0.0 ... 5.0 mg/l5.1 ... 10.0 mg/l10.1 ... 15.0 mg/l15.1 ... 21.4 mg/l Accuracy0.5 mg/l0.8 mg/l2.7 mg/l3.6 mg/lResolution: 0.1 mg/lAdditional specificationUnit mg/l, ppmCalibration zero point calibrationLight source 503 nm / 570 nm / 620 nm LEDPhotodiode light detectorPower supply 4 x 1.5V AA batteries Cuvette dimensions 36 x ø 21 mm (10ml)Menu languages English, German, French, Spanish and ItalianMemory Automatic measurement storage and readoutMemory 256 valuesInterface Bluetooth connection with APP and PC software Automatic shut-off after 300 seconds of inactivityOperating conditions 5 … 45 °C, 20 ... 90 % RH non-condensingStorage conditions 5 … 45 °C, 20 ... 90 % RH non-condensingDimensions 165 x 95 x 50 mmWeight 230 g
- Product type
Multi tester
- Reading type
pH
Chlorine
Cyanuric acid
Bromide
Iron
- Accuracy
0.01 %
- Display
LED
Manufacturer's standards (no certificate)
- Automatic temperature compensation
No / No
- Operating temperature
5 … 45 °C
- Resolution
1 mg/l
- Power supply (details)
6 V
- Dim
(L x W x H) 50 x 165 x 50 mm
- Weight
230 g
- Chlorine reading range
0 - 8 mg/l
- Chlorine reading range (max.)
8 mg/l
- Chlorine reading range (min.)
0 mg/l
- pH reading range
6.5 - 8.4 pH
- pH reading range (max.)
8.4 pH
- pH reading range (min.)
6.5 pH
- Width
165 mm
- Height
50 mm
- Length
50 mm
- Interfaces
Bluetooth®
Documents & Downloads
Datasheet
Datasheet 2813566 PCE Instruments PCE-CP 21 Multi tester pH, Chlorine, Cyanuric acid, Bromide, Iron
User & Safety Instructions
User & Safety Instructions 2813566 PCE Instruments PCE-CP 21 Multi tester pH, Chlorine, Cyanuric acid, Bromide, Iron
Description
This text is machine translated.
Features
- Multi-parameter photometer with Bluetooth interfacePC SoftwareCloud serviceCross-system synchronization of the measured values Up to 13 selectable parametersBluetooth connection to APPReplaceable and lockable cell503 nm / 570 nm / 620 nm LEDAutomatic shut-off if inactiveMany different menu languagesLight detector: PhotodiodeCuvette 36 x ø 21 mm (10ml)
Scope of delivery
- 1 x multi-parameter photometer PCE-CP 21 inc. Cuvette1 x replacement cuvette1 x Light-protection cover 1 x Microfiber cloth1 x plunger 1 x 10 ml dosing pipette4 x AA battery1 x quick instructions1 x Service case1 x free APP1 x free PC software1 x free cloud service








