
Highlights & Details
Photometers PCE-CP 30
- Up to 13 selectable parameters
- Bluetooth connection app
- Exchangeable and lockable cuvette
- 503 nm / 570 nm / 620 nm LED
- Automatic switch-off during inactivity
- Many different menu languages
- Light detector: Photodiode
Technical specifications
- Alkalinity measuring range 0 … 30 mg/l 30 … 60 mg/l 60 … 100 mg/l 100 … 200 mg/l Accuracy 3 mg/l 7 mg/l 12 mg/l 18 mg/l Resolution 1 mg/l Chlorine measurement range 0.00 … 2.00 mg/l 2.00 … 3.00 mg/l 3.00 … 4.00 mg/l 4.00 … 8.00 mg/l Accuracy 0.10 mg/l 0.23 mg/l 0.75 mg/l 1.00 mg/l Resolution: 0.01 mg/l Cyanuric acid measuring range 0 … 15 mg/l 15 … 50 mg/l 50 … 120 mg/l 120 … 160 mg/l Accuracy 1 mg/l 5 mg/l 13 mg/l 19 mg/l Resolution: 1 mg/l PH Measurement range 6.50 … 8.40 pH Accuracy 0.11 pH Resolution 0.01 pH Total hardness Measuring range 0 … 30 mg/l 30 … 60 mg/l 60 … 100 mg/l 100 … 200 mg/l 200 … 300 mg/l 300 … 500 mg/l Accuracy 3 mg/l 5 mg/l 10 mg/l 17 mg/l 22 mg/l 58 mg/l Resolution 1 mg/l Calcium hardness measuring range 0 … 25 mg/l 25 … 100 mg/l 100 … 300 mg/l 300 … 500 mg/l Accuracy 8 mg/l 22 mg/l 34 mg/l 45 mg/l Resolution: 1 mg/l Active oxygen measurement range 0.0 … 5.0 mg/l 5.0 … 15.0 mg/l 15.0 … 25.0 mg/l 25.0 … 30.0 mg/l Accuracy 0.5 mg/l 1.3 mg/l 3.8 mg/l 5.0 mg/l Resolution: 0.1 mg/l Chlorine dioxide measuring range … 0.00 2.00 mg/l 2.00 … 6.00 mg/l 6.00 … 10.00 mg/l 10.00 … 11.40 mg/l Accuracy 0.19 mg/l 0.48 mg/l 1.43 mg/l 1.90 mg/l Resolution: 0.01 mg/l Bromine measuring range 0.0 … 2.5 mg/l 2.5 … 6.5 mg/l 6.5 … 11.0 mg/l 11.0 … 13.5 mg/l Accuracy 0.2 mg/l 0.6 mg/l 1.7 mg/l 2.3 mg/l Resolution: 0.1 mg/l Ozone measuring range 0.00 … 1.00 mg/l 1.00 … 2.00 mg/l 2.00 … 3.00 mg/l 3.00 … 4.00 mg/l Accuracy 0.07 mg/l 0.17 mg/l 0.51 mg/l 0.68 mg/l Resolution: 0.01 mg/l Hydrogen peroxide - small range (LR) Reading range 0.00 … 0.50 mg/l 0.50 … 1.50 mg/l 1.50 … 2.00 mg/l 2.00 … 2.90 mg/l Accuracy 0.05 mg/l 0.12 mg/l 0.36 mg/l 0.48 mg/l Resolution: 0.01 mg/l Hydrogen peroxide - large range (HR) Reading range 0 … 50 mg/l 50 … 110 mg/l 110 … 170 mg/l 170 … 200 mg/l Accuracy 5 mg/l 6 mg/l 11 mg/l 13 mg/l Resolution: 1 mg/l PHMB (Polyhexanide) Measurement range 5 … 60 mg/l Accuracy 5 mg/l Resolution: 1 mg/l Urea measurement range 0.00 … 0.30 mg/l 0.30 … 0.60 mg/l 0.60 … 1.00 mg/l 1.00 … 1.50 mg/l 1.50 … 2.50 mg/l Accuracy 0.05 mg/l 0.06 mg/l 0.09 mg/l 0.12 mg/l 0.19 mg/l Resolution: 0.01 mg/l Further specification Zero point calibration calibration Light source 503 nm / 570 nm / 620 nm LED Light detector photodiode Power supply 4 x 1.5V AA batteries Dimensions cuvette 36 x ø 21 mm (10ml) Menu languages English, German, French, Spanish and Italian memory Automatic measurement storage and reading Memory space 256 values Bluetooth interface Connection with app and PC software Automatic power off after 300 seconds of inactivity Operating conditions 5 … 45 °C, 20 ... 90 % RH non-condensing Storage conditions 5 … 45 °C, 20 ... 90 % RH non-condensing Dimensions 165 x 95 x 50 mm Weight 230 g
- Product type
Multi tester
- Reading type
pH
Alkalinity
Cyanuric acid
Chlorine
Calcium hardness
Total hardness
Bromide
Ozone
Hydrogen peroxide
Oxygen
Show more
- Display
LED
Manufacturer's standards (no certificate)
- Dim
(L x W x H) 50 x 165 x 50 mm
- Weight
230 g
- Chlorine reading range
0 - 8 mg/l
- Chlorine reading range (max.)
8 mg/l
- Chlorine reading range (min.)
0 mg/l
- pH reading range
6.5 - 8.4 pH
- pH reading range (max.)
8.4 pH
- pH reading range (min.)
6.5 pH
- Width
165 mm
- Height
50 mm
- Length
50 mm
- Interfaces
Bluetooth®
Documents & Downloads
Datasheet
Datasheet 2452316 PCE Instruments PCE-CP 30 Multi tester pH, Alkalinity, Cyanuric acid, Chlorine, Calcium hardness, Total hardness, Bromid
User & Safety Instructions
User & Safety Instructions 2452316 PCE Instruments PCE-CP 30 Multi tester pH, Alkalinity, Cyanuric acid, Chlorine, Calcium hardness, Total hardness, Bromid
Description
This text is machine translated.
Scope of delivery
- 1 x Multi-Parameter-Photometer PCE-CP 30 incl. cuvette
- 1 x spare cuvette
- 1 x light protection cover
- 1 x microfiber cloth
- 1 x plunger
- 1 x 10 ml dosing pipette
- 4 x AA batteries
- 1 x Quick Start Guide
- 1 x service case
- 1 app free of charge
- 1 x free PC software
- 1 x free cloud service
- 1 x Reagents Starter Kit ( 20x pH, 20x free chlorine, 10 x bound/total chlorine, 10x alkalinity, 10 x cyanuric acid)










