
Highlights & Details
Chromometer PCE-CRM 40
- Measurement of color temperature
- Lux measurement up to 150 Klux
- Representation of tristimulus and RGB
- ideal for LEDs
- SD memory
- Color LCD
Technical specifications
- Measurement functions Tristimulus values: XYZ Chromaticity: EV xy, Ev u'v' Correlated color temperature: TC Color difference: Δ (XYZ), Δ (Evxy), Δ (Evuv), ΔEv ΔTc Δuv Chromaticity coordinates: ICE1931 (x, y), ICE1976 (u, v) Dominant wavelength: λd Color fastness: PE Luminous flux: φ RGB parameters, color board, maximum recording and display Reading range 0.1 ... 150,000 lx 0.01 ... 15000 fcd EV: 5 lx / 0.5 fcd or in four automatically selected ranges (lx or fcd can be switched) Speckra range 360 ... 780 nm Relative spectral sensitivity based on CIE standard X (λ), y (λ) and Z (λ) deviation below 6% (F1 ') of CIE spectral light yield V (λ) Cosine correction Ev:< 3 % (F2) Accuracy EV: ± 5 % ± 1 digit of the displayed value XY: ± 0.003 lx (at 500 lx, Standard-A) Repeatability EV ± 0.5% + 1 digit (2σ) xy: ± 0.0005 (at 500 lx, standard A measured) Temperature drift EV: ± 3% ± 1 digit of the displayed value xy: + -0.003 Response time 0.5 s (for continuous measurement) Sensor type: Silicon photocell Interface USB Slot for SD card Display 3.2" color LCD Operating conditions -10 ... 40 °C< 85% r.h. Storage conditions -20 ... 40 °C< 85% r.h. Power supply Li-ion battery 2200 mAh Operating time min. 12 h Dimensions 210 x 80 x 35 mm Weight 300 g. with {battery}
- Product type
Lux meter
- Reading type
Colour
Manufacturer's standards (no certificate)
- Dim
(L x W x H) 210 x 80 x 35 mm
- Display
LCD
- Weight
300 g
- Features
Suitable for LED lighting
Data logger
- Illuminance reading range
0.1 - 150000 lx
- Illuminance reading range (max.)
150000 lx
- Illuminance reading range (min.)
0.1 lx
- Width
80 mm
- Height
35 mm
- Length
210 mm
- Interfaces
USB
Documents & Downloads
Datasheet
Datasheet 2452318 PCE Instruments PCE-CRM 40 PCE-CRM 40 Lux meter 0.1 - 150000 lx
User & Safety Instructions
User & Safety Instructions 2452318 PCE Instruments PCE-CRM 40 PCE-CRM 40 Lux meter 0.1 - 150000 lx
Description
This text is machine translated.
Scope of delivery
- 1 x Chromometer PCE-CRM 40
- 1 x USB power supply
- 1x USB cable
- 1 x luminance resolution
- 1 x size USB-Stick batteries
- 1 x belt pouch
- 1 x carry strap
- 1 x carrying case
- 1x user manual
What kind of Light Meters are you looking for?
- Product type
Lux meter
- Reading type
Colour
Manufacturer's standards (no certificate)
- Dim
(L x W x H) 210 x 80 x 35 mm
- Display
LCD
- Weight
300 g
- Features
Suitable for LED lighting
Data logger
- Illuminance reading range
0.1 - 150000 lx
- Illuminance reading range (max.)
150000 lx
- Illuminance reading range (min.)
0.1 lx
- Width
80 mm
- Height
35 mm
- Length
210 mm
- Interfaces
USB
Documents & Downloads
Datasheet
Datasheet 2452318 PCE Instruments PCE-CRM 40 PCE-CRM 40 Lux meter 0.1 - 150000 lx
User & Safety Instructions
User & Safety Instructions 2452318 PCE Instruments PCE-CRM 40 PCE-CRM 40 Lux meter 0.1 - 150000 lx
Description
This text is machine translated.
Scope of delivery
- 1 x Chromometer PCE-CRM 40
- 1 x USB power supply
- 1x USB cable
- 1 x luminance resolution
- 1 x size USB-Stick batteries
- 1 x belt pouch
- 1 x carry strap
- 1 x carrying case
- 1x user manual




