
Highlights & Details
Digital crane scale PCE-CS 10000N
- Weighing range: 10,000 kg
- Resolution 5 kg
- Minimum load 100 kg
- Control via remote control
- Up to 50 hours operation time
- Tare, hold and totalizing function
- 5-digit display with 30 mm digit height
- simple operation
Technical specifications
- Weighing range 10,000 kg Minimum load 100 kg. Resolution 5 kg Standards OIML Class III. Zero range 4 % of the weighing range Tare range 100 % of the weighing range Settling time ≤ 10 seconds Overload display 100 % of the weighing range + 9e Max. Safety load 125 % of the weighing range Limit load 400 % of the weighing range Display 5-digit LCD/LED, 30 mm digit height Battery fully sealed lead-acid battery, 6 V / 7 Ah Operating time ≥ 50 hours power supply 9 V DC / 1000 mA range Remote control 15 m Power supply remote control 2 x 1.5 V AAA batteries Operating temperature -10 ... +40 °C). Operating humidity ≤ 85 % r.h. at less than +20 °C. Weight 30 kg. Dimensions A 124 mm B 206 mm D 264 mm H 745 mm
- Weight range
10000 kg
- Product type
Crane scales
- Readability
5000 g
- Display
Digital
- Power supply (LOV)
rechargeable
Manufacturer's standards (no certificate)
- Factory colour
Black
- Dim
(L x W x H) 745 x 264 x 206 mm
- Weight
30000 g
- Weight resolution
5 kg
- Calibratable
Yes
- Width
264 mm
- Height
206 mm
- Length
745 mm
- Type
PCE-CS 10000N
- Features
Calibratable
Incl. hook
Documents & Downloads
Datasheet
Datasheet 2452319 PCE Instruments PCE-CS 10000N Crane scales PCE-CS 10000N Weight range 10000 kg Readability 5000 g rechargeable Black
User & Safety Instructions
User & Safety Instructions 2452319 PCE Instruments PCE-CS 10000N Crane scales PCE-CS 10000N Weight range 10000 kg Readability 5000 g rechargeable Black
Description
This text is machine translated.
Scope of delivery
- 1 x digital crane scale PCE-CS 10000N (incl. battery, hook and shackle)
- 1x charger
- 1x remote control
- 2 x 1.5 V AAA batteries
- 1x user manual









