
Highlights & Details
PCE instruments crane scales PCE-CS 10000N-ICA
- PROFESSIONAL CALIBRATED TO EQUIPMENT. PCE CS 10000N-ica
- Weighing range 10,000 kg
- Resolution 5 kg
- Minimum load 100 kg
- Control via remote control
- Up to 50 hours battery life
- Tare, Hold and Summing function
- 5-digit display with 30 mm digit height
- simple operation
- Incl. ISO calibration certificate
Technical specifications
- Weighing range
- Measuring range [Max] 10000 kg
- Resolution [d] 5 kg
- Accuracy 15 kg
- General Technical Data
- Measuring functions HOLD
- Measurement functions (additional information) Summing function
- Display type LED
- Digit size [WXH] height: 30 mm
- Operating time 50 h
- Overload protection 100 % of the weighing range + 9e
- Minimum load [Min] 100 kg
- Tare range 100 % of the weighing range
- Calibration class [e] M III.
- Start-up time ≤10 s
- max. Overload 400 % of the weighing range
- max. Safety load 125 % of the weighing range
- Menu language English (US), English (GB)
- Protection class (device) IP20
- Battery power supply: 6 V / 7 Ah, Mains adapter: 9 V DC / 1000 mA
- Battery/Battery 1 x 6 V internal , Lead-gel rechargeable battery
- 4500 mAh capacity
- Operating conditions -10 ... 40 °C , 0 ... 85 % r.F.
- Storage conditions -10 ... 40 °C , 0 ... 85 % r.F.
- Dimensions ( L x W x H ) 745 x 264 x 206 mm
- Weighs 30000 g.
- Weight range
10000 kg
- Product type
Crane scales
- Display
Digital
- Power supply (LOV)
battery-powered
mains-powered
ISO standards
- Factory colour
Blue
- Power supply (details)
3 V
- Dim
(L x W x H) 264 x 206 x 745 mm
- Weight
30 kg
- Weight resolution
5 kg
- Type
ISO calibration certificate included
- Calibration service
Weighing capacity up to 10,000 kg.
- Width
206 mm
- Height
745 mm
- Length
264 mm
- Reproducibility
5 kg
- Type
PCE-CS 10000N-ICA
- Features
Incl. hook
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
Datasheet
Datasheet 3812459 PCE Instruments PCE-CS 10000N-ICA Crane scales PCE-CS 10000N-ICA Calibrated to (ISO standards) Weight range 10000 kg bat
User & Safety Instructions
User & Safety Instructions 3812459 PCE Instruments PCE-CS 10000N-ICA Crane scales PCE-CS 10000N-ICA Calibrated to (ISO standards) Weight range 10000 kg bat
Description
The crane scale also offers other useful functions. The tare function enables the accurate adjustment of weights (e.g. lifting gear such as ropes, chains, etc.). If you know the weight of the objects to be tared, you can enter it manually beforehand. Another useful function of the crane scale is the summing function. Several weights can be added and the sum can be read out. The display hold function can also "freeze" measurements on the display.
This text is machine translated.
Scope of delivery
- 1 x crane scale PCE-CS 10000N-ICA (incl. battery, hook and shackle)
- 1x charger
- 1x remote control
- 2 x 1.5 V AAA batteries
- 1x user manual
- 1 x ISO calibration certificate



