
Highlights & Details
CRANE WEIGHER PCE-CS 1000N
- Crane weigher up to 1 tons Measurement deviation of max. 1% possible Sum function Gross-, net-, weighing Freely adjustable measuring unit e.g. m³, etc. LCD display with 20 mm digits Battery operation up to 65 hours Compact dimensions Linear calibration is possible incl. super smash bros. Hook / shackle and remote control MODEL A B C L Weight PCE-CS 1000 20 mm 43 mm 27 mm 230 mm approx. 1.4 kg
Technical specifications
- Weighing range (Max) 1,000 kg Resolution (d) 0.2 kg Minimum load (min) 10 kg Measuring tolerance ± 1% of measuring range Tara multi-tare across the entire range Display LCD with background lighting digits height 20 mm Environmental conditions -10 ... +40 °C). Power supply 3 x 1.5 V AA batteries Operating time approx. 65 hours with backlight Weight approx. 1.4 kg incl. Batteries/hooks and shackles
- Weight range
1000 kg
- Product type
Crane scales
- Display
Digital
- Power supply (LOV)
battery-powered
Manufacturer's standards (no certificate)
- Factory colour
Black
- Dim
(L x W) 230 mm x 130 mm
- Weight
1400 g
- Weight resolution
0.2 kg
- Type
Lightweight crane scale for internal useSum functionHold functionGross - Net weighingFreely adjustable weighing unitWeighing ranges up to 1,000 kg
- Width
130 mm
- Length
230 mm
- Type
PCE-CS 1000N
- Features
Calibratable
Incl. hook
Documents & Downloads
Datasheet
Datasheet 2813568 PCE Instruments PCE-CS 1000N Crane scales PCE-CS 1000N Weight range 1000 kg battery-powered Black
User & Safety Instructions
User & Safety Instructions 2813568 PCE Instruments PCE-CS 1000N Crane scales PCE-CS 1000N Weight range 1000 kg battery-powered Black
Description
This text is machine translated.
Features
- Lightweight crane scale for internal useSum functionHold functionGross - Net weighingFreely adjustable weighing unitWeighing ranges up to 1,000 kg
Scope of delivery
- 1 x crane scale PCE-CS 1000N 5 x 1.5 V AA batteries 1x remote control 1 x shackles 1 x hooks and instructions






