
Highlights & Details
PCE instruments crane scales PCE-CS 1000N-ICA
- Crane weigher up to 1 tons
- Measurement deviation of max. 1% possible
- Sum function
- Gross-, net-, weighing
- Freely adjustable measuring unit e.g. m³, etc.
- LCD display with 20 mm digits
- Battery operation up to 65 hours
- Compact dimensions
- Linear calibration is possible
- Incl. hook / shackle and remote control
- Incl. ISO calibration certificate
Technical specifications
- Weighing range
- Measuring range [Max] 1000 kg
- Resolution [d] 0.2 kg
- Accuracy ±1 % of measurement range.
- General Technical Data
- Measurement functions (additional information) summing function, gross, net, weighing
- Display type LCD with lighting
- Digit size [WXH] height: 20 mm
- Response time < 1 s
- Operating time 65 h
- Minimum load [Min] 10 kg
- Targeting area multiple tare over the complete area
- Linear calibration possible
- Dimensions shackle opening: 20 mm, hook: H 43 mm x B 21 mm
- Battery 5 x 1.5 V AA battery , alkaline-manganese
- Capacity: 3000 mAh
- Operating conditions -10 ... 40 °C , 20 ... 90 % r.F.
- Storage conditions -10 ... 40 °C , 20 ... 90 % r.F.
- Dimensions ( L x W x H ) 270 x 130 x 80 mm
- Weighs 1366 g.
- Weight range
1000 kg
- Product type
Crane scales
- Readability
200 g
- Display
Digital
ISO standards
- Factory colour
Blue
- Power supply (details)
4.5 V
- Dim
(L x W x H) 270 x 130 x 80 mm (outer)
- Weight
1000 kg
- Weight resolution
0,2 kg
- Type
Digital crane scale
- Calibratable
Yes
- Calibration service
Linear calibration is possible, including ISO calibration certificate
- Dim. (add. text)
outer
- Width
130 mm
- Height
80 mm
- Length
270 mm
- Type
PCE-CS 1000N-ICA
- Features
Incl. hook
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
Datasheet
Datasheet 3812461 PCE Instruments PCE-CS 1000N-ICA Crane scales PCE-CS 1000N-ICA Calibrated to (ISO standards) Weight range 1000 kg Readab
User & Safety Instructions
User & Safety Instructions 3812461 PCE Instruments PCE-CS 1000N-ICA Crane scales PCE-CS 1000N-ICA Calibrated to (ISO standards) Weight range 1000 kg Readab
Description
The background lighting of the crane scale can be regulated and thus helps to extend the operating time. Other functions of the crane scale are: Gross/net weighing, summing function, hold function, auto zero off function, as well as the possibility of having the user display a freely adjustable measuring unit. That means that the user can store an conversion factor in the crane scales which does not display the weighed product in kg but e.g. in meters (1 kg = 1.25 m). The crane scale enables a linear calibration and can thus guarantee especially high accuracy.
This text is machine translated.
Scope of delivery
- 1 x crane scale PCE-CS 1000N-ICA
- 5 x 1.5 V AA batteries
- 1x remote control
- 1 x shackles
- 1 x hooks and instructions
- 1 x ISO calibration certificate


