
Highlights & Details
PCE instruments crane scales PCE-CS 1T-ICA
- PROFESSIONAL CALIBRATED TO EQUIPMENT. PCE-CS 1T-ica
- Measuring range 0 ... 1000 gram
- Adjustable units kg, lb, N
- "Hold", "Tara" and "MAX" functions
- Optionally with ISO calibration certificate
- Backlight
- Robust metal casing
- Incl. ISO calibration certificate
Technical specifications
- Weighing range
- Measuring range [Max] 1000 kg
- Resolution [d] 0.1 kg
- Accuracy 1% from MB.
- General Technical Data
- Measuring functions MAX, HOLD
- Unit(s) kg, N, lb
- Display type LCD with lighting
- Digit size [WxH] 11x30 mm
- Housing: metal
- Minimum load [Min] 0.5 kg
- Dimensions shackle opening: Ø 40 mm, hooks opening: 20 mm
- Menu language English (US), English (GB)
- Protection class (device) IP42
- Battery 3 x 1.5 V AA battery , alkaline-manganese
- Capacity: 3000 mAh
- Operating conditions 5 ... 35 °C , 0 ... 90 % r.F.
- Storage conditions 5 ... 35 °C , 0 ... 90 % r.F.
- Dimensions ( L x W x H ) 130 x 60 x 270 mm
- Weighs 1295 g.
- Weight range
1000 kg
- Product type
Crane scales
- Readability
1000 g
- Display
Digital
ISO standards
- Factory colour
Black
- Power supply (details)
5.5 V
- Dim
(L x W x H) 130 x 260 x 60 mm (Casing)
- Weight
1320 g
- Weight resolution
0,1 kg
- Type
Crane weigher/hanging scale with shackle and hook, robust metal casing
- Calibratable
Yes
- Calibration service
Test points, distributed over the entire measurement range up to 1000 kg, incl. ISO calibration certificate
- Dim. (add. text)
Casing
- Width
260 mm
- Height
60 mm
- Length
130 mm
- Reproducibility
0.1 kg
- Type
PCE-CS 1T-ICA
- Features
Incl. hook
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
Datasheet
Datasheet 3812462 PCE Instruments PCE-CS 1T-ICA Crane scales PCE-CS 1T-ICA Calibrated to (ISO standards) Weight range 1000 kg Readability
User & Safety Instructions
User & Safety Instructions 3812462 PCE Instruments PCE-CS 1T-ICA Crane scales PCE-CS 1T-ICA Calibrated to (ISO standards) Weight range 1000 kg Readability
Description
The robust metal housing of the crane scale allows use in the rough industrial day. The crane scale is powered by three 1.5 V AA batteries. Via the "MAX" function of the crane scale only the largest weighed load is displayed and maintained. With the "Tare" function the displayed measuring value can be shown in the crane scale. This function takes effect when, for example, measuring equipment is attached. The "Hold" function of the crane scale makes it possible to hold a displayed measurement value. Optionally, PCE Instruments offers an ISO calibration certificate for the crane scale.
This text is machine translated.
Scope of delivery
- 1 x crane weigher PCE-CS 1T-ICA
- 3 x 1.5 V AA battery
- 1x user manual
- 1 x ISO calibration certificate




