
Highlights & Details
Crane scales PCE-CS 300
- Backlit LCD display with easy-to-read, high digits
- Infrared remote control (can be used up to a maximum distance of 10 m to the crane scale)
- Protection Class IP 54 .
- Power supply via standard batteries 1.5V
- Stainless steel shackle
- Galvanized hook
Technical specifications
- Max. range 300 kg Min Weight 2 kg Readability 0.05 kg Reproducibility 0.1 kg Net weight 1.2 kg Protection IP 54 (dust and splash proof) TARA yes, over the full range Stabilization time < 10 s Max. Overload 150% Display 20 mm LC display Power supply crane scale 4 x AA batteries 1.5V Remote control for all functions
- Weight range
300 kg
- Product type
Crane scales
- Readability
0.05 g
- Display
Digital
- Power supply (LOV)
battery-powered
Manufacturer's standards (no certificate)
- Factory colour
Black
- Weight
1200 g
- Weight resolution
0.05 kg
- Calibratable
Yes
- Width
36.75 mm
- Reproducibility
100 g
- Type
PCE-CS 300
- Features
Calibratable
Incl. hook
Documents & Downloads
Datasheet
Datasheet 2452320 PCE Instruments PCE-CS 300 Crane scales PCE-CS 300 Weight range 300 kg Readability 0.05 g battery-powered Black
User & Safety Instructions
User & Safety Instructions 2452320 PCE Instruments PCE-CS 300 Crane scales PCE-CS 300 Weight range 300 kg Readability 0.05 g battery-powered Black
Description
Economical, light-weight crane scale for internal application / weighing range up to max. 300 kg (+ overload) a crane scale for internal control weighing. The power supply of the crane scale is provided by standard batteries. This crane scale has a maximum weighing range of 300 kg. For exact dosing, the crane scale has a tare function. The crane scale is supplied in a box including hooks, shackles and remote control. The very robust design allows the use in rough industrial everyday life but also in the areas of trade, food, transport ... The scale is factory-adjusted upon delivery. For compliance with the ISO 900x, it can also be delivered with ISO-certificate in laboratory-calibrated form (optionally at an additional cost). All around: A crane scale for the practitioner on site / in operation.
This text is machine translated.
This text is machine translated.
Scope of delivery
- 1 x Crane weigher PCE-CS-300
- 1 x infrared remote control (including batteries)
- 1 x shackle
- 1 x hook
- 1 x transport box and operating instructions









