
Highlights & Details
PCE instruments crane scales PCE-CS 300-ICA
- PROFESSIONAL CALIBRATED TO EQUIPMENT. PCE CS 300 ICA
- LCD-display with lighting
- Infrared remote control (usable up to max. 10 m distance to crane scales)
- Protection class IP54
- Power supply 1.5 V AA batteries
- Stainless steel shackle, galvanized hook
- max. 150% admissible. Overload
- Can be calibrated according to DIN ISO
- Incl. ISO calibration certificate
Technical specifications
- Weighing range
- Measuring range [Max] 300 kg
- Resolution [d] 0.05 kg
- Accuracy 0.015 kg
- General Technical Data
- Display type LCD with lighting
- Digit size [WXH] height: 20 mm
- Automatically switches off approx. 15 min.
- Overload protection maximum overload: 150%
- Reproducibility 0.1 kg
- Minimum load [Min] 2 kg
- Targeting area Over the full range
- Dimensions shackle opening: 18 mm, hooks opening: 16 mm
- Start-up time
- Weight range
300 kg
- Product type
Crane scales
- Readability
50 g
- Display
Digital
- Power supply (LOV)
battery-powered
ISO standards
- Factory colour
Silver
- Power supply (details)
6 V
- Dim
(L x W x H) 295 x 67 x 152 mm
- Weight
1038 g
- Weight resolution
0,05 kg
- Type
Digital crane scale / hanging scale, tare function, remote control, switchable reading, overload protection
- Calibratable
Yes
- Calibration service
ISO calibration certificate included
- Width
67 mm
- Height
152 mm
- Length
295 mm
- Reproducibility
0.1 kg
- Type
PCE-CS 300-ICA
- Features
Calibratable
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
Datasheet
Datasheet 3812464 PCE Instruments PCE-CS 300-ICA Crane scales PCE-CS 300-ICA Calibrated to (ISO standards) Weight range 300 kg Readability
User & Safety Instructions
User & Safety Instructions 3812464 PCE Instruments PCE-CS 300-ICA Crane scales PCE-CS 300-ICA Calibrated to (ISO standards) Weight range 300 kg Readability
Description
The very robust design allows the use in the rough industrial routine but also in the areas of trade, food, transport ... The crane scale was adjusted in the factory upon delivery. In order to meet ISO 900x, it can also be delivered laboratory-calibrated with ISO certificate (optional for an additional fee). All-round: A crane scale for the practitioner on site / on site.
This text is machine translated.
Scope of delivery
- 1 x Crane weigher PCE-CS-300
- 1 x infrared remote control
- 1 x shackles
- 1 x hooks
- 4 x 1.5 V AA batteries
- 1x user manual
- 1 x ISO calibration certificate


