
Highlights & Details
CRANE SCALES PCE-CS 3000N
- Measurement range up to 3000 kg
- Resolution 0.5 kg
- Large LED display
- Digit height 35 mm
- Aluminium enclosure
- Battery operation up to 200 hours
- Totalizing function
- Hook and swivel (rotatable)
- Incl. shackle (fixed)
- Remote control included
Technical specifications
- Weighing range 3000 kg Resolution / measurement uncertainty 0.5 kg / ± 2 kg Range over full range Settling time 5 sec. weighing units kg / lb Aluminium casing Display / digit height LED red / 35 mm Operating temperature - 10 °C ... 40 °C Power supply 6 V - 4 Ah internal rechargeable battery / BAT-6V-4.5Ah Battery life up to 200 hours Dimensions (top, sketch) A 68 mm B 112 mm C 33 mm L 420 mm Weight approx. 11 kg
- Weight range
3000 kg
- Product type
Crane scales
- Readability
500 g
- Display
Digital
- Power supply (LOV)
rechargeable
Manufacturer's standards (no certificate)
- Factory colour
Black
- Dim
(L x W x H) 420 x 255 x 210 mm
- Weight
11000 g
- Weight resolution
0.5 kg
- Width
255 mm
- Height
210 mm
- Length
420 mm
- Type
PCE-CS 3000N
- Features
Calibratable
Incl. hook
Documents & Downloads
Datasheet
Datasheet 2452321 PCE Instruments PCE-CS 3000N Crane scales PCE-CS 3000N Weight range 3000 kg Readability 500 g rechargeable Black
User & Safety Instructions
User & Safety Instructions 2452321 PCE Instruments PCE-CS 3000N Crane scales PCE-CS 3000N Weight range 3000 kg Readability 500 g rechargeable Black
Security datasheet
Security datasheet 2452321 PCE Instruments PCE-CS 3000N Crane scales PCE-CS 3000N Weight range 3000 kg Readability 500 g rechargeable Black
Description
This text is machine translated.
Scope of delivery
- 1 x Crane weigher PCE-CS 3000N
- 1 x rechargeable battery (built-in)
- 1x charger
- 1 x remote control and instructions







