
Highlights & Details
PCE instruments crane scales PCE-CS 3000N-ICA
- PROFESSIONAL CALIBRATED TO EQUIPMENT. PCE CS 3000N-ica
- Measuring range up to 3000 kg
- Resolution 0.5 kg
- Large LED display
- Digit height 35 mm
- Aluminium enclosure
- Battery operation up to 200 hours
- Sum function
- Hook (swivel)
- Shackle (fixed)
- Remote control included
- Incl. ISO calibration certificate
Technical specifications
- Weighing range
- Measuring range [Max] 3000 kg
- Resolution [d] 0.5 kg
- Accuracy ±2 kg
- General Technical Data
- Measurement functions (additional information) Summing function
- Unit(s) kg, lb
- Display type LED
- Digit size [WXH] height: 35 mm
- Operating time 200 h
- Aluminium casing
- Tare area Over the full measuring range
- Dimensions of shackle opening: 68 mm, hooks opening: 33 mm
- Start-up time 5 s.
- Protection class (device) IP60
- Power supply 100 ... 220 V AC 50/60 Hz
- Connector type Euro plug
- Battery/battery 1 x 6 V internal , lead acid
- 4500 mAh capacity
- Operating conditions -10 ... 40 °C , 20 ... 90 % r.F.
- Storage conditions -10 ... 40 °C , 20 ... 90 % r.F.
- Dimensions ( L x W x H ) 420 x 255 x 210 mm
- Weight 11000 g.
- Weight range
3000 t
- Product type
Crane scales
- Readability
500 g
- Display
Digital
- Power supply (LOV)
rechargeable
ISO standards
- Factory colour
Blue
- Power supply (details)
6 V
- Dim
(L x W x H) 255 x 210 x 420 mm
- Weight
11 kg
- Weight resolution
500 g
- Type
Digital crane scale with permanently mounted shackle and swiveling load hook
- Calibratable
Yes
- Calibration service
Inclusive ISO calibration certificate
- Width
210 mm
- Height
420 mm
- Length
255 mm
- Type
PCE-CS 3000N-ICA
- Features
Incl. hook
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
Datasheet
Datasheet 3812463 PCE Instruments PCE-CS 3000N-ICA Crane scales PCE-CS 3000N-ICA Calibrated to (ISO standards) Weight range 3000 t Readabi
User & Safety Instructions
User & Safety Instructions 3812463 PCE Instruments PCE-CS 3000N-ICA Crane scales PCE-CS 3000N-ICA Calibrated to (ISO standards) Weight range 3000 t Readabi
Description
The internal battery of the crane scale works for a long working time of up to 200 hours. Functions such as TARE, ZERO, summation and Auto-off make it very easy to operate the crane scale. The crane scale has a fixed shackle on the upper side and a swiveling load hook with locking on the lower side.
This text is machine translated.
Scope of delivery
- 1 x crane scale PCE-CS 3000N-ICA
- 1 x battery (internal)
- 1 x charger 7.2 V DC
- 1 x remote control and instructions
- 1 x ISO calibration certificate

