
Highlights & Details
CRANE WEIGHER PCE-CS 300LD
- Measuring ranges 0 ... 300 kg Remote control included in delivery Various functions and mass units Metal housing Digit height of 41 mm Optionally with ISO calibration certificate
Technical specifications
- Measuring range 0 ... 300 kg Minimum load 2 kg. Resolution 0.05 kg Accuracy ±1 % from MB. Other specifications Additional functions summing function, user-defined unit Tara range 0 ... 100 % of MB. Zero point range 0 ... 4 % of MB. Units kg, lb, un (Custom) Digit height 41 mm Automatic backlight shutdown Off, 5, 10, 15, 30, 60 seconds Automatic Shutdown Off Off, 5, 10, 15, 30, 60 Minutes Battery life about 45 hours with a always active Level 3 backlighting Power supply scale 4 x 1.5 V AA batteries Power supply for remote control 2 x 1.5 V AA Batteries Operating conditions 5 ... 35 °C, <90 % r. F., not condensing Dimensions in the operating instructions Weight 1300 g
- Weight range
300 kg
- Product type
Crane scales
- Display
Digital
- Power supply (LOV)
battery-powered
Manufacturer's standards (no certificate)
- Factory colour
Black
- Dim
(L x W x H) 160 x 36.75 x 75 mm
- Weight
1300 g
- Weight resolution
0.05 kg
- Type
Crane weigher with remote controlMeasuring range 0 ... 300 kgMetal housingDifferent mass unitsWith hook and shackleLarge LC displayBattery powered operationShackle clearance 23 mmSum functionOptionally with ISO calibration certificate
- Width
36.75 mm
- Height
75 mm
- Length
160 mm
- Reproducibility
3000 g
- Type
PCE-CS 300LD
- Features
Calibratable
Incl. hook
Documents & Downloads
Datasheet
Datasheet 2813569 PCE Instruments PCE-CS 300LD Crane scales PCE-CS 300LD Weight range 300 kg battery-powered Black
User & Safety Instructions
User & Safety Instructions 2813569 PCE Instruments PCE-CS 300LD Crane scales PCE-CS 300LD Weight range 300 kg battery-powered Black
Description
This text is machine translated.
Features
- Crane weigher with remote controlMeasuring range 0 ... 300 kgMetal housingDifferent mass unitsWith hook and shackleLarge LC displayBattery powered operationShackle clearance 23 mmSum functionOptionally with ISO calibration certificate
Scope of delivery
- 1 x Crane weigher PCE-CS 300LD 1x remote control 6 x 1.5 V AA battery 1x user manual










