
Highlights & Details
PCE instruments crane scales PCE-CS 300LD-ICA
- PROFESSIONAL CALIBRATED TO EQUIPMENT. PCE-CS 300LD-ica
- Measuring ranges 0 ... 300 kg
- Remote control included in delivery
- Various functions and mass units
- Steel housing
- Digit height of 41 mm
- Optionally with ISO calibration certificate
- Incl. ISO calibration certificate
Technical specifications
- Weighing range
- Measuring range [Max] 300 kg
- Resolution [d] 0.05 kg
- Accuracy ±1 % of measurement range.
- General Technical Data
- Measurement functions (additional information) summing function, user-defined unit
- Unit(s) kg, lb
- Digit size [WXH] height: 41 mm
- Operating time 45 h
- Operating time additional information With always active background lighting of level 3
- Automatic shutdown of ... to 5 ... 60 min.
- Housing: metal
- Minimum load [Min] 2 kg
- Tariff range 0 ... 100 % of MB.
- Dimensions shackle opening: 21 mm, hooks opening: 23 mm
- Protection class (device) IP42
- Battery 6 x 1.5 V AA battery , alkaline-manganese
- Capacity: 3000 mAh
- Operating conditions 5 ... 35 °C , 0 ... 90 % r.F.
- Storage conditions 5 ... 35 °C , 0 ... 90 % r.F.
- Dimensions ( L x W x H ) 290 x 160 x 37 mm
- Weighs 995 g.
- Weight range
300 kg
- Product type
Crane scales
- Readability
500 g
- Display
Digital
- Power supply (LOV)
battery-powered
ISO standards
- Power supply (details)
6 V
- Dim
(L x W x H) 290 x 160 x 37 mm
- Weight
1300 g
- Weight resolution
0,05 kg
- Type
Scales from the industrial weighing technology with remote control
- Calibratable
Yes
- Width
160 mm
- Height
37 mm
- Length
290 mm
- Type
PCE-CS 300LD-ICA
- Features
Calibratable
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
Datasheet
Datasheet 3812465 PCE Instruments PCE-CS 300LD-ICA Crane scales PCE-CS 300LD-ICA Calibrated to (ISO standards) Weight range 300 kg Readabi
User & Safety Instructions
User & Safety Instructions 3812465 PCE Instruments PCE-CS 300LD-ICA Crane scales PCE-CS 300LD-ICA Calibrated to (ISO standards) Weight range 300 kg Readabi
Description
So that the crane scale can be operated from a great distance, an extension of the product is included in the delivery. Additional settings like for example with the background lighting, summing function or automatic shut-off can be made with the crane scale via the remote control.
With the additional summing function, additionally attached weights can be displayed together by the crane scale. In addition to the mass units kg and lb, a user-specific unit can be set for the crane scale. This is done by entering a multiplier based on the measured kg value of the crane scale. The energy-saving electronics in the crane scale enable a continuous measurement of approx. 45 hours. Optionally, the crane scale can be equipped with an ISO calibration certificate.
This text is machine translated.
Scope of delivery
- 1 x crane scales PCE-CS 300LD-ICA
- 1x remote control
- 6 x 1.5 V AA battery
- 1x user manual
- 1 x ISO calibration certificate





