
Highlights & Details
Digital - Crane weigher PCE-CS 5000N
- Measurement range up to 5000 kg
- Resolution 1 kg
- Large LED display
- Digit height 35 mm
- Aluminium enclosure
- Battery operation up to 200 hours
- Totalizing function
- Hook and swivel (rotatable)
- Incl. shackle (fixed)
- Remote control included
Technical specifications
- Weighing range 5000 kg Resolution / measurement uncertainty 1 kg / ± 4 kg Taring range over the full measuring range Settling time 5 sec. Weighing units kg / lb Aluminium casing Display / digit height LED red / 35 mm Operating temperature - 10 °C ... 40 °C Power supply 6 V - 4 Ah internal rechargeable battery / BAT-6V-4.5Ah Battery life up to 200 hours Dimensions A = 68 mm B = 112 mm C = 36 mm L = 450 mm Weight approx. 12.5 kg
- Weight range
5000 kg
- Product type
Crane scales
- Readability
1000 g
- Display
Digital
- Power supply (LOV)
rechargeable
Manufacturer's standards (no certificate)
- Factory colour
Black
- Dim
(L x W x H) 450 x 210 x 255 mm
- Weight
12500 g
- Weight resolution
1 kg
- Width
210 mm
- Height
255 mm
- Length
450 mm
- Type
PCE-CS 5000N
- Features
Calibratable
Incl. hook
Documents & Downloads
Datasheet
Datasheet 2452322 PCE Instruments PCE-CS 5000N Crane scales PCE-CS 5000N Weight range 5000 kg Readability 1000 g rechargeable Black
User & Safety Instructions
User & Safety Instructions 2452322 PCE Instruments PCE-CS 5000N Crane scales PCE-CS 5000N Weight range 5000 kg Readability 1000 g rechargeable Black
Description
This text is machine translated.
Scope of delivery
- 1 x Digital - Crane weigher PCE-CS 5000N
- 1 x rechargeable battery (built-in)
- 1x charger
- 1x remote control
- 1x user manual







