
Highlights & Details
PCE instruments crane scales PCE-CS 5000N-ICA
- PROFESSIONAL CALIBRATED TO EQUIPMENT. PCE CS 5000N-ica
- Measuring range up to 5000 kg
- Resolution 1 kg
- Large LED display
- Digit height 35 mm
- Aluminium enclosure
- Battery operation up to 200 hours
- Sum function
- Hook (swivel)
- Shackle (fixed)
- Remote control included
- Incl. ISO calibration certificate
Technical specifications
- Weighing range
- Measuring range [Max] 5000 kg
- Resolution [d] 1 kg
- Accuracy ±4 kg
- General Technical Data
- Measurement functions (additional information) Summing function
- Unit(s) kg, lb
- Display type LCD with lighting
- Digit size [WXH] height: 35 mm
- Operating time 200 h
- Aluminium casing
- Tare area Over the full measuring range
- Dimensions shackle opening: H112 mm x B68 mm, hook opening: 36 mm
- Overload 100 % FS
- Start-up time 5 s.
- Protection class (device) IP60
- Power supply 100 ... 240 V AC 50/60 Hz
- Connector type Euro plug
- Battery/Battery 1 x 6 V internal , Lead-gel rechargeable battery
- 4500 mAh capacity
- Operating conditions -10 ... 40 °C , 20 ... 90 % r.F.
- Storage conditions -10 ... 40 °C , 20 ... 90 % r.F.
- Dimensions ( L x W x H ) 450 x 210 x 255 mm
- Weight 12500 g
- Weight range
5000 kg
- Product type
Crane scales
- Readability
1000 g
- Display
Digital
ISO standards
- Factory colour
Blue
- Power supply (details)
6 V
- Dim
(L x W x H) 68 x 112 x 450 mm
- Weight
12.5 kg
- Weight resolution
1 kg
- Calibration service
ISO calibration certificate included
- Width
112 mm
- Height
450 mm
- Length
68 mm
- Type
PCE-CS 5000N-ICA
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
Datasheet
Datasheet 3812466 PCE Instruments PCE-CS 5000N-ICA Crane scales PCE-CS 5000N-ICA Calibrated to (ISO standards) Weight range 5000 kg Readab
User & Safety Instructions
User & Safety Instructions 3812466 PCE Instruments PCE-CS 5000N-ICA Crane scales PCE-CS 5000N-ICA Calibrated to (ISO standards) Weight range 5000 kg Readab
Description
The internal battery of the crane scale works for a long working time of up to 200 hours. Functions such as TARE, ZERO, summation and Auto-off make it very easy to operate the crane scale. The crane scale has a fixed shackle on the upper side and a swiveling load hook with locking on the lower side.
This text is machine translated.
Scope of delivery
- 1 x crane scale PCE-CS 5000N-ICA
- 1 x battery (internal)
- 1 x charger 7.2 V DC
- 1x remote control
- 1x user manual
- 1 x ISO calibration certificate

