
Highlights & Details
Digital - Crane weigher PCE-CS 500LD
- Measuring ranges 0 ... 500 kg Remote control included in delivery Various functions and mass units Metal housing Digit height of 41 mm Optionally with ISO calibration certificate
Technical specifications
- Measuring range 0 ... 500 kg Minimum load 4 kg. Resolution 0.1 kg Accuracy ±1 % from MB. Other specifications Additional functions summing function, user-defined unit Tara range 0 ... 100 % of MB.Zero point range 0 ... 4 % of MB. Units kg, lb, un (Custom) Digit height 41 mm Automatic power off Off, 5, 10, 15, 30, 60 seconds Auto switch-off Off, 5, 10, 15, 30, 60 Minutes Battery life of approx. 45 hours with always active background lighting of level 3 Power supply scale 4 x 1.5 V AA batteries Power supply for remote control 2 x 1.5 V AA Batteries Operating conditions 5 ... 35 °C, <90 % r. F., not condensing Dimensions in the operating instructions Weight 1300g
- Weight range
500 kg
- Product type
Crane scales
- Display
Digital
- Power supply (LOV)
battery-powered
Manufacturer's standards (no certificate)
- Factory colour
Black
- Dim
(L x W x H) 160 x 36.75 x 75 mm
- Weight
1300 g
- Weight resolution
0.1 kg
- Type
Train balance with remote control Measuring range 0 ... 500 kgMetal housingDifferent mass unitsWith hook and shackleLarge LC displayBattery powered operationShackle clearance 23 mmSum functionOptionally with ISO calibration certificate
- Width
36.75 mm
- Height
75 mm
- Length
160 mm
- Reproducibility
5000 g
- Type
PCE-CS 500LD
- Features
Calibratable
Incl. hook
Documents & Downloads
Datasheet
Datasheet 2813570 PCE Instruments PCE-CS 500LD Crane scales PCE-CS 500LD Weight range 500 kg battery-powered Black
User & Safety Instructions
User & Safety Instructions 2813570 PCE Instruments PCE-CS 500LD Crane scales PCE-CS 500LD Weight range 500 kg battery-powered Black
Description
This text is machine translated.
Features
- Train balance with remote control Measuring range 0 ... 500 kgMetal housingDifferent mass unitsWith hook and shackleLarge LC displayBattery powered operationShackle clearance 23 mmSum functionOptionally with ISO calibration certificate
Scope of delivery
- 1 x Hanging scales PCE-CS 500LD 1x remote control 6 x 1.5 V AA battery 1x user manual










