
Highlights & Details
PCE instruments layer thickness meas. Device PCE-CT 25FN-ICA
- PROFESSIONAL CALIBRATED TO EQUIPMENT. PCE CT 25FN-ICA
- Small and compact design
- Fast measurement frequency
- Calibration set included
- Different units can be selected
- Also for continuous measurements
- Comfortable one-handed operation
- Incl. ISO calibration certificate
Technical specifications
- Layer thickness
- Measuring range 0 ... 100 µm
- Resolution 0.1 µm
- Accuracy ±(3 % +1 µm)
- Layer thickness
- Measuring range 100 ... 1500 µm
- Resolution 1 µm
- Accuracy ±(3 % +1 µm)
- Sensor
- Magnetic mode type (Fe), eddy current mode (NFe)
- Measurable materials Fe substrates such as: Steel and iron, NFe substrates such as: Aluminium and copper
- Min Measuring area Ø 20 mm
- Min Layer thickness Fe: 0.3 mm,NFe: 0.05 mm
- Min Curve radius convex 5 mm
- Min Bend radius concave 25 mm
- General Technical Data
- Measurement functions MIN, MAX, average value
- Unit(s) µm, mm, mil
- Display type LCD with lighting
- Display size 1.4 inches
- Measurement rate 2 Hz
- Automatically switches off approx. 3 min.
- Number of calibration points 0
- Menu language English (US), English (GB)
- Protection class (device) IP20
- Battery/Battery 1 x 9 V Block battery , Alkaline-Mangan
- Capacity 550 mAh
- Operating conditions -10 ... 50 °C , 20 ... 90 % r.F.
- Storage conditions -10 ... 60 °C , 20 ... 90 % r.F.
- Dimensions ( L x W x H ) 140 x 80 x 40 mm
- Weight 90 g
- Product type
Paint meter
- Measuring type
Aluminium
Ferrous substances
Steel
Copper
Non-ferrous substances
- Reading range
0 - 1500 µm
ISO standards
- Operating voltage
9 V
- Dim
(L x W x H) 140 x 80 x 40 mm
- Weight
90 g
- Display
LCD
Digital
- Resolution
0.1 µm
- Accuracy
3 %
- Content
1 pc(s)
- Reading range (max.)
1500 µm
- Reading range (min.)
0 µm
- Measuring type
Magnet
Eddy current
- Width
80 mm
- Height
40 mm
- Length
140 mm
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
Datasheet
Datasheet 3812479 PCE Instruments PCE-CT 25FN-ICA Paint meter 0 - 1500 µm Calibrated to (ISO standards)
User & Safety Instructions
User & Safety Instructions 3812479 PCE Instruments PCE-CT 25FN-ICA Paint meter 0 - 1500 µm Calibrated to (ISO standards)
Description
The displayed measurements can be given in the layer thickness measuring device in µm, mm and in mils. In addition to measuring the thickness of the layer, the layer thickness measuring device can determine the smallest, the largest and the mean value from a range of different measurements. The layer thickness measuring device also has an automatic switch-off function.
This text is machine translated.
Scope of delivery
- 1 x layer thickness meter PCE-CT 25FN-ICA
- 5 x calibration foil reference
- 1 x Fe standard
- 1 x NFe standard
- 1 x 9 V battery
- 1x user manual
- 1 x ISO calibration certificate





