
Highlights & Details
PCE instruments layer thickness meter PCE-CT 26FN-ICA
- PROFESSIONAL CALIBRATED TO EQUIPMENT. PCE CT 26FN ICA
- ready to measure immediately
- Sensor resistant to wear
- V-groove for measurement on pipes
- One-handed operation
- ISO calibration optional
- Inclusive of carrying case
- Incl. ISO calibration certificate
Technical specifications
- Layer thickness
- Measuring range 1 ... 1250 µm
- Resolution 1 µm
- Accuracy ±(3 % +2 µm)
- Layer thickness
- Measuring range 0 ... 50 mil
- Resolution 0.1 mil
- Accuracy ±(3% +0.1 mil)
- Sensor
- Magnetic mode type (Fe), eddy current mode (NFe)
- Measurable materials Fe substrates such as: Steel, stainless steel, iron, NFe substrates such as: Copper, aluminum, brass
- Min Measuring area 5 x 5 mm
- Min Layer thickness Fe: Min. 0.5 mm,NFe: Min. 0.3 mm
- Min Curve radius convex 3 mm
- Min Bend radius concave 50 mm
- General Technical Data
- Measurement functions MIN, MAX, average value
- Unit(s) mil, µm
- OLED display
- Display size 1.8 inches
- Storage medium Internal memory
- Memory capacity: 99 values
- Automatic shut-off of 90 s.
- Calibration can be selected: Point, multi point
- Menu language English (US), English (GB)
- Protection class (device) IP20
- Battery 2 x 1.5 V AAA battery , carbon zinc
- Capacity 500 mAh
- Operating conditions 0 ... 50 °C , 0 ... 90 % r.F.
- Storage conditions 0 ... 50 °C , 0 ... 90 % r.F.
- Dimensions ( L x W x H ) 100 x 52 x 29 mm
- Weight 63.5 g
- Product type
Paint meter
- Measuring type
Steel
Ferrous substances
Non-ferrous substances
Aluminium
Copper
Brass
- Reading range
0 - 1250 µm
ISO standards
- Operating voltage
3 V
- Dim
(L x W x H) 100 x 52 x 29 mm
- Weight
63.5 g
- Display
OLED
Digital
- Resolution
1 µm
- Accuracy
3 %
- Content
1 pc(s)
- Reading range (max.)
1250 µm
- Reading range (min.)
0 µS
- Measuring type
Magnet
Eddy current
- Width
52 mm
- Height
29 mm
- Length
100 mm
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
Datasheet
Datasheet 3812480 PCE Instruments PCE-CT 26FN-ICA Paint meter 0 - 1250 µm Calibrated to (ISO standards)
User & Safety Instructions
User & Safety Instructions 3812480 PCE Instruments PCE-CT 26FN-ICA Paint meter 0 - 1250 µm Calibrated to (ISO standards)
Description
The ergonomically formed layer thickness measuring device, with integrated probe and very simple operation allows you to measure results at lightning speed with high accuracy. The layer thickness measuring device is designed for measurements of non-magnetic layers such as paint, plastic, chrome, copper, zinc, enamel etc. on steel and iron as well as all insulating layers such as paint, plastic, enamel, paper, glass, Rubber etc. on copper, aluminum, brass, stainless steel and aluminum.
Application / use
Simply attach the layer thickness measuring device and read off the measured value. You can conveniently measure paint and color layers, plastic layers, chrome layers, copper coating, zinc layers, Galvanized, enamel... On steel, stainless steel, iron and non-ferrous metals (copper, aluminum, brass), as well as on aluminum.
The thickness gauge can be calibrated at any time using the standards included in the delivery. For this purpose, the layer thickness measuring device must be placed on one of the films. Please make sure that the meter sits straight / flat.
This text is machine translated.
Scope of delivery
- 1 x layer thickness meter PCE-CT 26FN-ICA
- 2 x AAA batteries 1.5 V
- 1 x Set of calibration foil (5 pieces)
- 1 x Fe Standard block
- 1 x NFe Standard block
- 1 x transport case
- 1x user manual
- 1 x ISO calibration certificate





