Thickness measuring device PCE-CT 26FN for iron and non-ferrous carrier materials / large measuring range / rotatable color display / low weight the layer thickness measuring device PCE-CT 26FN can measure non-destructive coatings (paints, plastics, etc.) on steel / iron and non-ferrous metals. The coating thickness meter is ideally suited, for example, to detect accidental damage to vehicles immediately. The PCE-CT 26FN coating thickness measuring instrument is also used in the industrial sector for incoming and outgoing inspection in order to be able to offer consistent product qualities at all times. The ergonomically shaped layer thickness measuring device with integrated measuring probe and very simple operation allows you to determine measurement results with high accuracy at lightning speed. The PCE-CT 26FN coating thickness meter is designed for measurements of non-magnetic coatings such as paint, plastic, chrome, copper, zinc, Enamel etc. on steel and iron, as well as all insulating layers such as paint, plastic, enamel, paper, glass, Rubber etc. on copper, aluminum, brass, stainless steel and aluminum. Application / use simply place the layer thickness meter on and read the measured value. So you can easily measure coatings and paint layers, plastic layers, chrome layers, copper coating, zinc layers, Zinc plating, enamel... on steel, stainless steel, iron and non-ferrous metals (copper, aluminum, brass) as well as anodized on aluminum. By means of the standards included in the delivery, you can always calibrate the layer thickness measuring device again. To do this, the thickness gauge must be placed on one of the foils. Please make sure that the measuring device is level / flat.
This text is machine translated.