
Highlights & Details
PCE instruments layer thickness meter PCE-CT 27FN-ICA
- PROFESSIONAL CALIBRATED TO EQUIPMENT. PCE CT 27FN ICA
- F / N: Also for non-ferrous metals
- ready to measure immediately
- Large measurement range
- Measuring head for precise measuring results
- Practical V-groove on the measuring head
- External probe
- Measuring range: 0 ... 1250 µm
- With calibration standards
- Incl. ISO calibration certificate
Technical specifications
- Layer thickness
- Measuring range 0 ... 1250 µm
- Resolution 0.1 µm
- Accuracy ±(2 % +2 µm)
- Layer thickness
- Measuring range 0 ... 50 mil
- Resolution 0.1 mil
- Accuracy ±(2% +0.1 mil)
- Sensor
- NAME SE-CT 27FN
- Magnetic mode type (Fe), eddy current mode (NFe)
- Measurable materials Fe substrates such as: Steel and iron, NFe substrates such as: Aluminium and copper
- Min Measuring area Ø 8 mm
- Min Layer thickness 0.4 mm
- Min Curve radius convex 1.5 mm
- Min Bend radius concave 7 mm
- Additional description cable length: 85 cm
- Dimensions Ø 10.50 mm, L 45 mm
- General Technical Data
- Measurement functions MIN, MAX, average value
- Unit(s) mil, µm
- Display type TFT color display
- Display size 2 inches
- Storage medium Internal memory
- Memory capacity: 80 values
- Audible alarm
- Adjustable alarm mode
- Calibration can be selected: Point, 2 point, multipoint,
- Menu language English (US), German, Chinese
- Protection class (device) IP20
- Battery 4 x 1.5 V AAA battery , alkaline-manganese
- Capacity 1200 mAh
- Operating conditions -10 ... 50 °C , 20 ... 90 % r.F.
- Storage conditions -10 ... 50 °C , 20 ... 90 % r.F.
- Dimensions ( L x W x H ) 163 x 68 x 30 mm
- Weight 114 g.
- Product type
Paint meter
- Measuring type
Aluminium
Ferrous substances
Copper
Non-ferrous substances
Steel
Cast iron
Grey iron
Brass
- Reading range
0 - 1250 µm
Manufacturer's standards (no certificate)
- Operating voltage
3 V
- Dim
(L x W x H) 163 x 68 x 30 mm
- Weight
114 g
- Display
LCD
Digital
- Resolution
0.1 µm
- Accuracy
2 %
- Content
1 pc(s)
- Reading range (max.)
1250 µm
- Reading range (min.)
0 µm
- Measuring type
Magnet
Eddy current
- Width
68 mm
- Height
30 mm
- Length
163 mm
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
Datasheet
Datasheet 3812481 PCE Instruments PCE-CT 27FN-ICA Paint meter 0 - 1250 µm
User & Safety Instructions
User & Safety Instructions 3812481 PCE Instruments PCE-CT 27FN-ICA Paint meter 0 - 1250 µm
Description
Especially because the layer thickness measuring device measures non-destructive, it is often used in the targeted application areas. The reason for this is that the test pieces are still usable later on. In addition to quality control, the layer thickness measuring device can also be used for incoming goods inspection.
The layer thickness measuring device is for measurements of non-magnetic coatings such as paint, plastic, chrome, copper, zinc, enamel etc. designed on steel and iron. It is also suitable for measuring all insulating layers such as paint, plastic, enamel, paper, glass, Rubber, etc. on copper, aluminum, brass and stainless steel, as well as oxal on aluminum.
This text is machine translated.
Scope of delivery
- 1 x layer thickness meter PCE-CT 27FN-ICA
- 1 x probe
- 1 x carry case
- 4 x AAA 1.5 V batteries
- 1 x set of plastic plates
- 1 x set of calibration standards (Fe and NFe)
- 1x user manual
- 1 x ISO calibration certificate





