
Highlights & Details
PCE instruments layer thickness meter PCE-CT 28-ICA
- PROFESSIONAL CALIBRATED TO EQUIPMENT. PCE CT 28-ICA
- F / N: For many materials such as iron, steel, aluminum, copper brass and stainless steel
- ready to measure immediately
- Large measurement range
- Measurements due to vibrations cannot be influenced
- Wear-resistant measuring head for precise measuring results
- With calibration standards and operating instructions
- Practical V-groove on the measuring heads makes measuring on round bodies such as axles easier,
- Rods etc.
- Comfortable one-hand operation thanks to wireless design with integrated probe
- ISO laboratory calibration including certification can be ordered as an option
- Incl. ISO calibration certificate
Technical specifications
- Layer thickness
- Measuring range 0 ... 99.9 µm
- Resolution 0.1 µm
- Accuracy ±(2 % +2 µm)
- Layer thickness
- Measuring range 100 ... 1250 µm
- Resolution 1 µm
- Accuracy ±(2 % +2 µm)
- Sensor
- Magnetic mode type (Fe), eddy current mode (NFe)
- Measurable materials Fe substrates such as: Steel and iron, NFe substrates such as: Aluminium, brass and copper
- Min Measuring area 6 x 6 mm
- Min Layer thickness Fe: 0.3 mm,NFe: 0.1 mm
- Min Curve radius convex 5 mm
- Min Bend radius concave 60 mm
- General Technical Data
- Display type LCD with lighting
- Display size 2 inches
- Interface RS232
- Automatic shut-off of 50 s.
- Number of calibration points 0
- Protection class (device) IP20
- Battery 2 x 1.5 V AAA battery , alkaline-manganese
- Capacity 1200 mAh
- Operating conditions 0 ... 50 °C , 0 ... 90 % r.F.
- Storage conditions 0 ... 50 °C , 0 ... 90 % r.F.
- Dimensions ( L x W x H ) 126 x 65 x 25 mm
- Weight 96 g
- Product type
Paint meter
- Measuring type
Aluminium
Ferrous substances
Non-ferrous substances
Brass
Copper
Grey iron
Cast iron
- Reading range
0 - 1250 µS
Manufacturer's standards (no certificate)
- Operating voltage
4.5 V
- Dim
(L x W x H) 126 x 65 x 25 mm
- Weight
96 g
- Display
LCD
- Resolution
0.1 µm
- Accuracy
2 %
- Content
1 pc(s)
- Reading range (max.)
1250 µS
- Reading range (min.)
0 µm
- Reading category
Ohne Messkategorie
- Measuring type
Magnet
Eddy current
- Width
65 mm
- Height
25 mm
- Length
126 mm
- Digit height
10 mm
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
Datasheet
Datasheet 3812482 PCE Instruments PCE-CT 28-ICA Paint meter 0 - 1250 µS
User & Safety Instructions
User & Safety Instructions 3812482 PCE Instruments PCE-CT 28-ICA Paint meter 0 - 1250 µS
Description
The layer thickness measuring device is well suited for detecting immediately the accident damage on the car, preventing damage and therefore Ideal for experts in the car. But this layer thickness measuring device can also be used optimally in the industrial sector in input and output monitoring as well as in material testing in production. The ergonomically formed layer thickness measuring device with integrated probe and very simple operation allows you to measure results at lightning speed with high accuracy.
It is designed for measurements of non-magnetic coatings such as paint, plastic, chrome, copper, zinc, enamel etc. on steel and iron as well as all insulating layers such as paint, plastic, enamel, paper, glass, Rubber, etc. on copper, aluminum, brass and stainless steel, as well as oxal on aluminum. The high measurement range makes it especially suitable for checking the painting of railings and ship construction.
Simply attach the layer thickness measuring device and read off the measured value. You can conveniently measure paint and color layers, plastic layers, chrome layers, copper coating, zinc layers, Galvanized, enamel... On steel, stainless steel, iron and non-ferrous metals, as well as anodized on aluminum. The thickness gauge can be calibrated at any time using the standards included in the delivery. For this purpose, the layer thickness measuring device must be placed on one of the films. Please make sure that the meter sits straight / flat.
This text is machine translated.
Scope of delivery
- 1 x layer thickness meter PCE-CT 28-ICA
- 1 x transport case
- 2 x AAA 1.5 V batteries
- 1 x set of calibration standards
- 1x user manual
- 1 x ISO calibration certificate






