Thickness measuring device PCE-CT 28 for measuring the thickness of paint, plastic ... on steel / iron (F) and on non-ferrous metals (N) with a particularly hohem measuring range The thickness measuring device is an instrument for non-destructive measurement of the color thickness (paints, plastics ... on steel / iron and non-ferrous metals). The NDT tester is particularly impressive due to its large measuring range. As an indispensable partner for control measurements, for example in production, the workshop and in general quality assurance, the measuring instrument is part of the basic equipment of a technician in the paint and paint sector. The paint strength tester is best suited, for example, to detect accidental damage to vehicles immediately, to avert damage and thus ideal for car experts. But also in the industrial sector this paint thickness tester can be optimally used in incoming and outgoing inspection as well as material testing in production. The ergonomically shaped paint thickness meter with integrated probe and very simple operation allows you to determine measurement results with high accuracy at lightning speed. It is designed for measurements of non-magnetic coatings such as paint, plastic, chrome, copper, zinc, Enamel etc. on steel and iron as well as all insulating layers such as paint, plastic, enamel, paper, glass, Rubber etc. on copper, aluminum, brass and stainless steel as well as anodized on aluminum. Due to its high measuring range, it is also particularly suitable for checking the painted areas of railings and ships. Simply attach the paint meter and read off the measured value. So you can easily measure coatings and paint layers, plastic layers, chrome layers, copper coating, zinc layers, Zinc plating, enamel... on steel, stainless steel, iron and non-ferrous metals as well as eloxal on aluminum. By means of the standards included in the delivery, you can calibrate the thickness measuring device at any time. To do this, the film thickness meter must be placed on one of the films. Please make sure that the measuring device is level / flat.
This text is machine translated.