
Highlights & Details
THICKNESS GAUGE PCE-CT 80HP-FN1D5-ICA
- Thickness gauge with V-groove sensorMeasuring range of up to 0 ... 1500 µmAdjustable alarm limitsRobust housingSoftwareData memory for up to 2000 measurementsHigh accuracy of up to ±(1.0 % v. MW. + 0.5 µm) for small coatingsincl. super smash bros. ISO calibration certificate
- This text is machine translated.
Technical specifications
- Measuring range Fe: 0 ... 1500 µm; NFe: 0 ... 1500 µmAccuracy according to foil calibration ±(1.0 % from MW. + 0.5 µm)Accuracy after zero ±(1.0 % from MW. + 0.7 µm)Probe diameter Ø17 mmOther specificationsResolution 0.1 µm (100 µm)Measurable materialsFe substrates such as: Fe substrates such as: Steel and ironNFe stubatants such as: NFe substrates such as: Aluminium and copperMin Curve radius convex 5 mmMin Bend radius concave 25 mmMin Measuring area Ø17 mmMin Layer thickness 0.2 mm (on magn. Materials!0.05 mm (on non-magn. Materials!Auto probe mode. Mode with material recognition (Fe + NFe); magnetic mode (Fe): Eddy current mode (NFe)Units µm, mm, milsData transfer USB 2.0Memory a volatile measurement group (DIR mode); four measurement groups with autom. Storage and max. 2000 measured values (GEN mode)Statistics functions Number of d. Measurements, mean, minimum, maximum, standard deviationAlarm display when exceeding the adjustable upper and lower alarm limitsAutomatic switch-off: Automatic Switch-off mode (3 min.)Power supply 3 x 1.5 V AAA batteriesDisplay 128 x 128 px LCD displayAdditional displays battery status, error detectionOperating conditions 0 ... +50 °C; 20 ... 90 % RH non-condensingStorage conditions -10 ... +60 °C; 20 ... 90 % RH non-condensingDimensions 143 x 71 x 37 mm (L x W x H)Weight with sensor and batteries: 271 g.
- Product type
Paint meter
- Measuring type
Steel
Aluminium
Brass
Zinc
Cast iron
Grey iron
Copper
Non-ferrous substances
Ferrous substances
Insulation coating of non-ferrous metals
- Reading range
0 - 1500 µm
Manufacturer's standards (no certificate)
- Operating voltage
4.5 V
- Dim
(L x W x H) 143 x 71 x 37 mm
- Weight
271 g
- Display
LCD
- Resolution
0.1 µm
- Accuracy
2 %
- Content
1 pc(s)
- Reading range (max.)
1500 µm
- Reading range (min.)
0 µm
- Measuring type
Magnet
Eddy current
- Width
71 mm
- Height
37 mm
- Length
143 mm
Documents & Downloads
Datasheet
Datasheet 2813577 PCE Instruments PCE-CT 80-FN1D5 Paint meter 0 - 1500 µm
User & Safety Instructions
User & Safety Instructions 2813577 PCE Instruments PCE-CT 80-FN1D5 Paint meter 0 - 1500 µm







