
Highlights & Details
MATERIAL TESTER PCE-CT 80-FN3
- Thickness gauge for measurements on iron/steel and non-ferrous metalsMeasurements due to vibrations cannot be influencedPractical V-groove on the measuring headsErgonomic designWarning message during measurements beyond the maximum measurement rangeWear-resistant, sprung measuring head for precise measurement results
Technical specifications
- Measuring range Fe: 0 ... 3000 µm NFe: 0 ... 3000 µmAccuracy ±(2 % from MW. + 1 µm)Resolution 0.1 µm (<100 µm)1 µm (>100 µm)Measurable materials for measurements on iron / steel and non-ferrous metalsMin Curve radius convex 5 mmMin Bend radius concave 25 mmMin Measuring area Ø17 mmMin Base material thickness 0.2 mm (on magn. Materials!0.05 mm (on non-magn. Materials!Auto probe mode. Mode with material recognition (Fe + NFe)Magnetic mode (Fe)Eddy current mode (NFe)Multi-point calibration (1 ... 4 points for each group)Zero point calibrationUnits µm, mm, milsData transfer USB 2.0Memory a volatile measurement group (DIR Mode)Four measurement groups with automatic Storage and max. 2000 measured values (GEN mode)Statistics functions Number of d. Measurements, mean, minimum, maximum, standard deviationAlarm display when exceeding the adjustable upper and lower alarm limitsAuto operating time Switch-off mode (3 min.)Power supply 3 x 1.5 V AAA batteriesDisplay 128 x 128 px LCD displayDisplay of battery status, error detectionOperating conditions 0 ... +50 °C20 ... 90 % RH non-condensingStorage conditions -10 ... +60 °C20 ... 90 % RH non-condensingDimensions 143 x 71 x 37 mm (L x W x H)Weight with sensor and batteries: Approx. 271 g
- Product type
Paint meter
- Measuring type
Steel
Aluminium
Brass
Zinc
Cast iron
Grey iron
Copper
Non-ferrous substances
Ferrous substances
Insulation coating of non-ferrous metals
- Reading range
0 - 3000 µm
Manufacturer's standards (no certificate)
- Operating voltage
4.5 V
- Dim
(L x W x H) 143 x 71 x 37 mm
- Weight
271 g
- Display
LCD
- Resolution
0.1 µm
- Accuracy
2 %
- Content
1 pc(s)
- Reading range (max.)
3000 µm
- Reading range (min.)
0 µm
- Measuring type
Magnet
Eddy current
- Width
71 mm
- Height
37 mm
- Length
143 mm
Documents & Downloads
Datasheet
Datasheet 2813580 PCE Instruments PCE-CT 80-FN3 Paint meter 0 - 3000 µm
User & Safety Instructions
User & Safety Instructions 2813580 PCE Instruments PCE-CT 80-FN3 Paint meter 0 - 3000 µm
Description
This text is machine translated.
Features
- Thickness gauge for Fe and NFe USB interfaceBattery powered operationIntegrated data memory Various Sensors available (see variants)
Scope of delivery
- 1 x thickness meter PCE-CT 80-FN33 x size AAA batteries1x user manual1 x transport case1 x set standard films1 x calibration plates (Fe and NFe)








