
Highlights & Details
PROFESSIONAL CALIBRATED TO EQUIPMENT. PCE CT 80HP-FN2-ICA
- Practical V-groove on the measuring heads
- High accuracy for small coatings
- Adjustable limits.
- Data memory for up to 2000 measurements
- Measuring range of up to 0 ... 2000 µm
- Optionally with ISO calibration certificate
- Incl. ISO calibration certificate
Technical specifications
- Measuring range Fe: 0 ... 2000 µm; NFe: 0 ... 2000 µm
- Accuracy according to foil calibration ±(1.0 % from MW. + 1 µm)
- Accuracy after zero ±(1.5 % from MW. + 1 µm)
- Probe diameter Ø17 mm
- Other specifications
- Resolution 0.1 µm (<100 µm), 1 µm (>100 µm)
- Measurable materials
- Fe substrates such as: Fe substrates such as: Steel and iron
- NFe stubatants such as: NFe substrates such as: Aluminium and copper
- Min Curve radius convex 5 mm
- Min Bend radius concave 25 mm
- Min Measuring area Ø17 mm
- Min Layer thickness 0.2 mm (on magn. Materials!
- 0.05 mm (on non-magn. Materials!
- Auto probe mode. Mode with material recognition (Fe + NFe); magnetic mode (Fe): Eddy current mode (NFe)
- Multi-point calibration (1 ... 4 points for each group); zero point calibration
- Units µm, mm, mils
- Data transfer USB 2.0
- Memory a volatile measurement group (DIR mode); four measurement groups with autom. Storage and max. 2000 measured values (GEN mode)
- Statistical functions Number of measured values, average value, minimum, maximum, standard deviation
- Alarm display when exceeding the adjustable upper and lower alarm limits
- Automatic switch-off: Automatic Switch-off mode (3 min.)
- Power supply 3 x 1.5 V AAA batteries
- Display 128 x 128 px LCD display
- Additional displays battery status, error detection
- Operating conditions 0 ... +50 °C; 20 ... 90 % RH non-condensing
- Storage conditions -10 ... +60 °C; 20 ... 90 % RH non-condensing
- Dimensions 143 x 71 x 37 mm (L x W x H)
- Weight with sensor and batteries: 271 g
- Product type
Paint meter
- Measuring type
Steel
Aluminium
Brass
Zinc
Cast iron
Grey iron
Copper
Non-ferrous substances
Ferrous substances
Insulation coating of non-ferrous metals
- Reading range
0 - 2000 µm
ISO standards
- Operating voltage
4.5 V
- Dim
(L x W x H) 143 x 71 x 37 mm
- Weight
271 g
- Display
LCD
- Resolution
0.1 µm
- Accuracy
1 %
- Content
1 pc(s)
- Reading range (max.)
2000 µm
- Reading range (min.)
0 µm
- Measuring type
Magnet
Eddy current
- Width
71 mm
- Height
37 mm
- Length
143 mm
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3812841 PCE Instruments PCE-CT 80HP-FN2-ICA Paint meter 0 - 2000 µm Calibrated to (ISO standards)
Description
The layer thickness measuring device can reliably determine the thickness of e.g. plastics, paints and other coatings on ferrous and non-ferrous metals. With a measuring range of up to 0 … 2000 µm on ferrous metals, the layer thickness measuring instrument covers a wide range of measuring tasks. Due to the accuracy of up to ±(1.0% of MW. +0.5 µm) the layer thickness measuring device is a very precise measuring instrument. The layer thickness measuring device sensor has a V-groove. This V-groove allows you to take measurements on convex surfaces with the layer thickness meter. In addition to the convex surfaces, measurements can also be made on concave surfaces using the layer thickness measuring device.
During the measurements, the measured values can be stored on the layer thickness meter. A memory of up to 2,000 measured values is available for this purpose. After a measurement run, the measured values can be transferred from the layer thickness meter to a computer and analyzed using the software. These can be exported in CSV format for further processing of the measured values.
A set/actual range can be stored with the limit alarm function for the layer thickness meter. If the test object is within the stored area of the layer thickness measuring device, this is indicated by a green LED. If the measured value is outside the set range, this is indicated by a red LED from the layer thickness meter. Because of the alarm function of the limit value, the layer thickness measuring device is used for example in the input and final inspection for quality assurance.
For a special protection of the electronics the casing of the layer thickness measuring device is also rubberized. Optionally, the layer thickness measuring device can be equipped with an ISO calibration certificate.
This text is machine translated.
During the measurements, the measured values can be stored on the layer thickness meter. A memory of up to 2,000 measured values is available for this purpose. After a measurement run, the measured values can be transferred from the layer thickness meter to a computer and analyzed using the software. These can be exported in CSV format for further processing of the measured values.
A set/actual range can be stored with the limit alarm function for the layer thickness meter. If the test object is within the stored area of the layer thickness measuring device, this is indicated by a green LED. If the measured value is outside the set range, this is indicated by a red LED from the layer thickness meter. Because of the alarm function of the limit value, the layer thickness measuring device is used for example in the input and final inspection for quality assurance.
For a special protection of the electronics the casing of the layer thickness measuring device is also rubberized. Optionally, the layer thickness measuring device can be equipped with an ISO calibration certificate.
This text is machine translated.
Scope of delivery
- 1 x layer thickness meter PCE-CT 80HP-FN2-ICA
- 3 x 1.5 V AAA batteries
- 1 x transport case
- 1 x set standard films
- 1 x calibration plates (Fe and NFe)
- 1x user manual
- 1 x ISO calibration certificate














