
Highlights & Details
VEHICLE MEASURING DEVICE PCE-CT 80HP-FN3
- Layer thickness measuring device with V-nut sensorMeasuring range of up to 0 ... 3000 µmAdjustable alarm limitsRobust housingSoftware Data memory for up to 2000 measurementsHigh accuracy of up to ±(1.0 % v. MW. + 0.5 µm) for small coatingsOptionally with ISO calibration certificate
Technical specifications
- Measuring range Fe: 0 ... 3000 µm; NFe: 0 ... 3000 µmAccuracy according to foil calibration ±(1.0 % from MW. + 1 µm)Accuracy after zero ±(1.5 % from MW. + 1 µm)Probe diameter Ø17 mmOther specificationsResolution 0.1 µm (<100 µm), 1 µm (>100 µm)Measurable materialsFe substrates such as: Fe substrates such as: Steel and ironNFe stubatants such as: NFe substrates such as: Aluminium and copperMin Curve radius convex 5 mmMin Bend radius concave 25 mmMin Measuring area Ø17 mmMin Layer thickness 0.2 mm (on magn. Materials!0.05 mm (on non-magn. Materials!Auto probe mode. Mode with material recognition (Fe + NFe); magnetic mode (Fe): Eddy current mode (NFe)Multi-point calibration (1 ... 4 points for each group); zero point calibrationUnits µm, mm, milsData transfer USB 2.0Memory a volatile measurement group (DIR mode); four measurement groups with autom. Storage and max. 2000 measured values (GEN mode)Statistics functions Number of d. Measurements, mean, minimum, maximum, standard deviationAlarm display when exceeding the adjustable upper and lower alarm limitsAutomatic switch-off: Automatic Switch-off mode (3 min.)Power supply 3 x 1.5 V AAA batteriesDisplay 128 x 128 px LCD displayAdditional displays battery status, error detectionOperating conditions 0 ... +50 °C; 20 ... 90 % RH non-condensingStorage conditions -10 ... +60 °C; 20 ... 90 % RH non-condensingDimensions 143 x 71 x 37 mm (L x W x H)Weight with sensor and batteries: 271 g.
- Product type
Paint meter
- Measuring type
Steel
Aluminium
Brass
Zinc
Cast iron
Grey iron
Copper
Non-ferrous substances
Ferrous substances
Insulation coating of non-ferrous metals
- Reading range
0 - 3000 µm
Manufacturer's standards (no certificate)
- Operating voltage
4.5 V
- Dim
(L x W x H) 143 x 71 x 37 mm
- Weight
271 g
- Display
LCD
- Resolution
0.1 µm
- Accuracy
1 %
- Content
1 pc(s)
- Reading range (max.)
3000 µm
- Reading range (min.)
0 µm
- Measuring type
Magnet
Eddy current
- Width
71 mm
- Height
37 mm
- Length
143 mm
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2813586 PCE Instruments PCE-CT 80HP-FN3 Paint meter 0 - 3000 µm
Description
The layer thickness measuring device can reliably determine the thickness of e.g. plastics, paints and other coatings on ferrous and non-ferrous metals. With a measuring range of up to 0 ... 3000 µm on ferrous metals, the layer thickness measuring instrument covers a wide range of measuring tasks. Due to the accuracy of up to ±(1.0 % v. MW. + 0.5 µm) the layer thickness measuring device is a very precise measuring medium. The layer thickness measuring device sensor has a V-groove. This V-groove allows you to take measurements on convex surfaces with the layer thickness meter. In addition to the convex surfaces, measurements can also be made on concave surfaces using the layer thickness measuring device. During the measurements, the measured values can be stored on the layer thickness meter. A memory of up to 2,000 measured values is available for this purpose. After a measurement run, the measured values can be transferred from the layer thickness meter to a computer and analyzed using the software. These can be exported in CSV format for further processing of the measured values. A set/actual range can be stored with the limit alarm function for the layer thickness meter. If the test object is within the stored area at the layer thickness measuring device, this is indicated by a green LED. If the measured value is outside the set range, this is signaled by the layer thickness measuring device with a red LED. Because of the alarm function of the limit value, the layer thickness measuring device is used for example in the input and final inspection for quality assurance. For a special protection of the electronics the casing of the layer thickness measuring device is also rubberized.
This text is machine translated.
This text is machine translated.
Features
- Measuring range: Fe: 0 ... 3000 µm, NFe: 0 ... 3000 µmResolution 0.1 µm (<100 µm), 1 µm (>100 µmData memory for up to 2000 measurementsFe substrates such as: Steel and ironNFe stubs such as: Aluminium and copperPractical V-groove on the measuring heads
Scope of delivery
- 1 x layer thickness measuring device PCE-CT 80HP-FN33 x 1.5 V AAA batteries 1 x transport case1 x set standard films1 x calibration plates (Fe and NFe) 1x user manual
Hints
PCE Instruments thickness measuring device PCE-CT 80HP-FN3 as surface measuring technique for use as thickness measuring device |Material thickness measuring device |Material tester |Surface test device |Car thickness measuring device |Paint thickness measuring device
















