
Number
Highlights & Details
Ammeter PCE-CTI 10
- Free app for Android and iOS MEASUREMENT RANGE 0 - 1500 V AC/DCData logging for up to 100,000 measured valuesInrush current measurementAdditionally with LowZ voltage measurementTFT display 2.36"With voltage and temperature measurement
Technical specifications
- Horizontal clamp diameter 38 mmVertical clamp diameter 63 mmProtection class IP65INSULATION CATEGORIES CAT IV 600 V, CAT III 1000 V, CAT II 1500 V.Power supply battery: 7.4 V, 1200 mAh Li-ion batteryPlug connection charger: Europe, USA, England, ChinaBattery status indicator: PresentAuto power off: Off, 15, 30, or 60 minutes
- Product type
Clamp meter
- Voltage DC reading range (max.)
1500 V
- V AC reading range (min.)
0 V
- V AC reading range (max.)
1500 V
- Amperage reading range DC (min.)
0 A
- A DC reading range (max.)
1000 A
- A AC reading range (min.)
100 A
- Amperage reading range AC (max.)
1000 A
- Temperature
-40 °C - +600 °C. °C
- DC resistance
1 mΩ
- AC resistance
300 kΩ
- Basic accuracy
0.2 %
- Measurement type (details)
True RMS
- Interfaces
Bluetooth®
- Height
275 mm
- Width
45 mm
- Length
100 mm
- Weight
481 g
Manufacturer's standards (no certificate)
- Reading category
CAT IV 600 V
CAT III 1000 V
- Voltage metering
AC/DC
- Current reading
AC/DC
- Type
PCE-CTI 10
- Display
Digital
- Display (counts)
9999
- Dim
(L x W x H) 100 x 45 x 275 mm
- Features
Data logger
Vehicle testing
Water-jet proof (IP65)
incl. voltmeter
- Interfaces
Bluetooth®
- Opening range of current clamps
45 mm
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2583861 PCE Instruments PCE-CTI 10 Clamp meter, Handheld multimeter, Electrical tester Digital Data logger, Vehicle testing, Wat
Description
This text is machine translated.
Scope of delivery
- 1x ammeter PCE-CTI 10 1x Type-K thermocouple with adapter 1x pair of test leads 1x carrying case 1x battery charging station 1 x batteries 1x user manual






