
Highlights & Details
PCE instruments clamp-on ammeter PCE-DC 25-ICA
- PROFESSIONAL CALIBRATED TO EQUIPMENT. PCE-DC 25-ica
- Measuring range 0 ... 1000 A AC/DC
- Wireless interface
- Switch-on current measurement
- Not Connected Voltage function
- LC color display
- Optional with ISO certificate
- Incl. ISO calibration certificate
Technical specifications
- DC voltage
- Measuring range 0 ... 600 mV
- Resolution0.1mV
- Accuracy ±(0.5% +8 digits)
- OVERLOAD 1000 V AC/DC
- DC voltage
- Measuring range 0 ... 6 V
- Resolution 0.001 V
- Accuracy ±(1.5% +5 digits)
- DC voltage
- Measuring range 0 ... 60 V
- Resolution 0.01 V
- Accuracy ±(1.5% +5 digits)
- DC voltage
- Measuring range 0 ... 600 V
- Resolution 0.1 V
- Accuracy ±(1.5% +5 digits)
- DC voltage
- Measuring range 0 ... 1000 V
- Resolution 1 V
- Accuracy ±(1.5% + 5 digits)
- Direct current DC
- Measuring range 0 ... 600 A
- Resolution: 0.1 A
- Accuracy ±(2.5% +5 digits)
- Direct current DC
- Measuring range 0 ... 1000 A
- Resolution: 1 A
- Accuracy ±(2.8% +5 digits)
- Capacitance
- Measuring range 0 ... 60 nF
- Resolution 0.01 nF
- Accuracy ±(4% + 20 digits)
- Capacitance
- Measuring range 0 ... 600 nF
- Resolution 0.1 nF
- Accuracy ±(3% +8 digits)
- Capacitance
- Measuring range 0 ... 6 µF
- Resolution 0.001 µF
- Accuracy ±(3% +8 digits)
- Capacitance
- Measuring range 0 ... 60 µF
- Resolution 0.01 µF
- Accuracy ±(3% +8 digits)
- Capacitance
- Measuring range 0 ... 600 µF
- Resolution 0.1 µF
- Accuracy ±(3% +8 digits)
- Capacitance
- Measuring range 0 ... 6000 µF
- Resolution 1 µF
- Accuracy ±(5% +8 digits)
- Capacitance
- Measuring range 0 ... 60 mF
- Resolution 0.01 mF
- Accuracy ±(5% + 20 digits)
- Capacitance
- Measuring range 0 ... 100 mF
- Resolution 0.1 mF
- Accuracy ±(5% + 20 digits)
- Alternating current (AC)
- Measuring range 0 ... 600 A
- Resolution: 0.1 A
- Accuracy ±(2.5% +5 digits)
- Overload 1000 A AC
- Frequency range 50 ... 60 Hz
- Alternating current (AC)
- Measuring range 0 ... 1000 A
- Resolution: 1 A
- Accuracy ±(2.8% +5 digits)
- Frequency range 50 ... 60 Hz
- Resistor
- Measuring range 0 ... 600 Ω
- Resolution 0.1 Ω
- Accuracy ±(1% +10 digits)
- Resistor
- Measuring range 0 ... 6 kΩ
- Resolution 0.001 kΩ
- Accuracy ±(1.5% +5 digits)
- Resistor
- Measuring range 0 ... 60 kΩ
- Resolution 0.01 kΩ
- Accuracy ±(1.5% +5 digits)
- Resistor
- Measuring range 0 ... 600 kΩ
- Resolution 0.1 kΩ
- Accuracy ±(1.5% +5 digits)
- Resistor
- Measuring range 0 ... 6 MΩ
- Resolution 0.001 MΩ
- Accuracy ±(2.5% +5 digits)
- Resistor
- Measuring range 0 ... 60 MΩ
- Resolution 0.01 MΩ
- Accuracy ±(3.5% +10 digits)
- Frequency
- Measuring range 9.999 Hz ... 99.9 kHz
- Resolution 10 Hz
- Accuracy ±(1.2% +5 digits)
- Temperature
- Measuring range -40 ... +600 °C
- Resolution 0.1 °C
- Accuracy ±(1.5% +5 digits)
- Temperature
- Measuring range 600 ... 1000 °C
- Resolution 1 °C
- Accuracy ±(1.5% +5 digits)
- Temperature
- Measuring range -40 ... +1112 °F
- Resolution 0.1 °F
- Accuracy ±(1.5% + 9 digits)
- Temperature
- Measuring range 1112 ... 1800 °F
- Resolution 1 °F
- Accuracy ±(1.5% + 9 digits)
- General Technical Data
- Display type LC-color display
- Measurement rate 3 x per second
- Interface wireless
- Maximum cable diameter 34 mm
- Automatic shutdown of ... to 15 ... 60 min.
- Dimensions clamp opening: 34 mm / 1.3 inch
- Diode test test current:
- Voltage reading range DC (min.)
0 V
- Product type
Clamp meter
- Voltage DC reading range (max.)
1000 V
- V AC reading range (min.)
0 V
- V AC reading range (max.)
1000 V
- Amperage reading range DC (min.)
0 A
- A DC reading range (max.)
1000 A
- A AC reading range (min.)
0 A
- Amperage reading range AC (max.)
1000 A
- Reading range - resistance
0 MΩ
- Frequency reading range
99.9 kHz
- Temperature
-40 - 600 °C
- Basic accuracy
0.5 %
- Measurement type (details)
True RMS
- Frequency range
9,999 - 99.99 Hz
- Interfaces
Bluetooth®
- Power supply (details)
3.3 V DC
- Height
40 mm
- Width
80 mm
- Length
250 mm
- Weight
210 g
ISO standards
- Voltage metering
AC/DC
- Current reading
AC/DC
- Type
PCE-DC 25-ICA
- Display
Digital
- Dim
(L x W x H) 250 x 80 x 40 mm
- Calibration service
Incl. ISO calibration certificate
- Temperature reading range (max.)
1000 °C
- Temperature reading range (min.)
-40 °C
- Features
ISO calibration
- Interfaces
Bluetooth®
IP20
- Opening range of current clamps
34 mm
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
Datasheet
Datasheet 3812489 PCE Instruments PCE-DC 25-ICA Clamp meter Calibrated to (ISO standards) Digital ISO calibration
User & Safety Instructions
User & Safety Instructions 3812489 PCE Instruments PCE-DC 25-ICA Clamp meter Calibrated to (ISO standards) Digital ISO calibration
Description
In addition to the current measurement, the clamp-on ammeter can also measure voltages of 0 … 1000 V AC/DC, resistors, frequencies and capacities. The functions can be set via the rotary selection switch at the clamp-on ammeter. No-contact voltage can be detected via the clamp-on ammeter with the NCV function. If a voltage of 150 V AC is applied, it is signaled via an additional red LED. This function is active at every measuring function selected via the rotary selection switch. An LED lamp is integrated in the clamp meter for optimum illumination of the measurement point.
The wireless interface allows the clamp-on ammeter to be connected to an Android or iOS device. By means of the free APP to the clamp-on ammeter the measured values can be shown, stored and processed further. Thus, the current clamp covers a large range of measuring tasks owing to its multitude of functions.
This text is machine translated.
Scope of delivery
- 1 x clip-on ammeter PCE-DC 25-ICA
- 1 x pair of test leads
- 1 x Type K thermo element
- 1 x thermocouple adapter
- 3 x 1.5 V AAA battery
- 1 x Carrying case
- 1x user manual
- 1 x ISO calibration certificate






