
Highlights & Details
Ammeter PCE-DC 50
- CAT III 600 V
Technical specifications
- Current measurement DC A. Reading range Resolution Accuracy (V MW.) 500 µA 0.01 µA ± (1% + 6 digits) 5000 µA 0.1 µA ± (1% + 6 digits) 50 A 0.01 A ± (2.5% + 5 digits) 1000 A 0.1 A ± (2.5% + 30 digits) Current measurement AC A. Reading range Resolution Accuracy (V MW.) 500 µA 0.01 µA ± (1.5% + 30 digits) 5000 µA 0.1 µA ± (1.5% + 30 digits) 50 A 0.01 A ± (2.5% + 30 digits) 1000 A 0.1 A ± (2.8% + 30 digits) Note: The accuracy specification for AC A measurements refers to the range from 5% to 100% of the measurement range. Resistance measurement Reading range Resolution Accuracy (V MW.) 500 Ω 0.01 ± (1% + 9 digits) 5 kΩ 0.0001 ± (1% + 5 digits) 50 kΩ 0.001 ± (1% + 5 digits) 500 kΩ 0.01 ± (1% + 5 digits) 5 MΩ 0.0001 ± (3% + 10 digits) 50 MΩ 0.001 ± (3.5% + 10 digits) Voltage measurement DC V Reading range Resolution Accuracy (V MW.) 500 mV 0.01 mV ± ( 0.1 % + 8 digits) 5 V 0.0001 V ± ( 0.1 % + 4 digits) 50 V 0.001 V ± ( 0.1 % + 4 digits) 500 V 0.01 V ± ( 0.1 % + 4 digits) 600 V 0.1 V ± ( 0.5 % + 4 digits) Voltage measurement AC V (50 Hz ... 1000 Hz) Reading range Resolution Accuracy (V MW.) 500 mV 0.01 mV ± ( 0.8 % + 9 digits) (at 50 Hz / 60 Hz) 5 V 0.0001 V ± (1% + 30 digits) 50 V 0.001 V ± (1% + 30 digits) 500 V 0.01 V ± (1% + 30 digits) 600 V 0.1 V ± (1% + 30 digits) Note: The accuracy specification for AC V measurements refers to the range from 5% to 100% of the measuring range Capacitance testing Measurement range - accuracy resolution (V. MW.) 500 nF 0.01 ± (3.5 % + 40 digit) 5000 nF 0.1 ± (3.5 % + 10 digit) 50 µF 0.001 ± (3.5 % + 10 digit) 500 µF 0.01 ± (3.5 % + 10 digit) 5 MF 0.0001 ± (5 % + 10 digit) Frequency measurement Measurement range - accuracy resolution (V. MW.) 50 Hz 0.001 ± (0.3 % + 2 digits) 500 Hz 0.01 ± (0.3 % + 2 digits) 5 kHz 0.0001 ± (0.3 % + 2 digits) 50 kHz 0.001 ± (0.3 % + 2 digits) 500 kHz 0.01 ± (0.3 % + 2 digits) 5 MHz 0.0001 ± (0.3 % + 2 digits) 10 MHz 0.001 ± (0.3 % + 2 digits) Duty cycle Measurement range - accuracy resolution (V. MW.) 5% ... 95 % 0.1 ± (1 % + 2 digits)(of the measured value) Pulse width: 100 µs ... 100 ms Frequency: 10 Hz ... 10 kHz Temperature Measurement range - accuracy resolution (V. MW.) -100 °C ... 1000 °C 0.1 ± (1% + 2.5 °C) General Technical Data Conductor diameter max. 48 mm Display two-line 50,000 digit continuity test 50 Ohm /< 50 mA diode test 0.3 mA / 2.8 V DC battery display battery symbol if battery level is low Measurement range exceeded OL, if measuring range exceeded Sampling rate 2 Hz Bluetooth interface Peak detection > 1 ms Thermocouple Type K Fuse 500 mA Ceramic Quick AC Bandwidth (AC A / AC V) 50 Hz ... 400 Hz AC measurement True RMS Operating conditions 5 °C ... 40 °C / max. 80 % r.h. at 31 °C. Storage conditions -20 °C ... 60 °C / max. 80 % r.h. Voltage supply with 9 V battery Automatic switch-off after approx. 30 minutes Dimensions (W x H x D) 230 x 76 x 40 mm Weighs 315 g. SAFETY IEC 1010-1(2001): EN 61010-1(2001) CAT III 600 V CAT II 1000 V POLLUTION DEGREE 2
- Voltage reading range DC (min.)
500 mV
- Product type
Clamp meter
- Voltage DC reading range (max.)
600 V
- V AC reading range (min.)
500 mV
- V AC reading range (max.)
600 V
- Amperage reading range DC (min.)
500 µA
- A DC reading range (max.)
1000 A
- A AC reading range (min.)
500 µA
- Amperage reading range AC (max.)
1000 A
- Measurement type (details)
True RMS
- Interfaces
Bluetooth®
- Height
76 mm
- Width
230 mm
- Weight
315 g
Manufacturer's standards (no certificate)
- Reading category
CAT III 600 V
- Current reading
AC/DC
- Type
PCE-DC 50
- Display
Digital
- Display (counts)
50.000
- Dim
(W x H) 230 mm x 76 mm
- Temperature reading range (max.)
1000 °C
- Temperature reading range (min.)
-100 °C
- Features
Data logger
- Interfaces
Bluetooth®
- Opening range of current clamps
48 mm
Documents & Downloads
Datasheet
Datasheet 2452352 PCE Instruments PCE-DC 50 Clamp meter Digital Data logger CAT III 600 V Display (counts): 50.000
User & Safety Instructions
User & Safety Instructions 2452352 PCE Instruments PCE-DC 50 Clamp meter Digital Data logger CAT III 600 V Display (counts): 50.000
Description
This text is machine translated.
Scope of delivery
- 1 x ammeter PCE-DC 50
- 1 x test lead set
- 1 x carrying case
- 1 x PC software
- 1 x Bluetooth adapter
- 2 x thermo-elements type-K
- 1 x 9 V battery














