
Highlights & Details
PCE-DC3
- CAT II 600 V
Technical specifications
- AC current (50/60Hz) Range 2 A. Resolution 1 mA Accuracy ±2.8 % + 10dgt DC current Range 2 A. Resolution 1 mA Accuracy ±3.0 % + 10dgt AC voltage test (contactless test) 100 VAC to 600 VAC 50/60Hz Measuring point lighting white LED Conductor diameter 18 mm max. Display LED backlit, 3 2/3-digit LCD display Supply 2 x 1.5 V AAA batteries PVC housing Dimensions 164 x 65 x 32 mm Weight 175 g STANDARDIZATION EN61010-1 CAT II / 600V EN61010-2-032 CAT III / 300V
- Product type
Clamp meter
- Amperage reading range DC (min.)
0.001 A
- A DC reading range (max.)
80 A
- A AC reading range (min.)
0.001 A
- Amperage reading range AC (max.)
80 A
- Basic accuracy
3.0 %
- Height
32 mm
- Width
65 mm
- Length
164 mm
- Weight
175 g
Manufacturer's standards (no certificate)
- Reading category
CAT II 600 V
- Current reading
AC/DC
- Type
PCE-DC3
- Display
Digital
- Dim
(L x W x H) 164 x 65 x 32 mm
- Temperature reading range (max.)
50 °C
- Temperature reading range (min.)
0 °C
- Features
incl. voltmeter
- Opening range of current clamps
18 mm
Documents & Downloads
Datasheet
Datasheet 2452355 PCE Instruments PCE-DC3 Clamp meter Digital incl. voltmeter CAT II 600 V
User & Safety Instructions
User & Safety Instructions 2452355 PCE Instruments PCE-DC3 Clamp meter Digital incl. voltmeter CAT II 600 V
Description
Digital multimeter PCE-DC3 DCA zero point function / AC / DC current measurement up to 80 A / automatic range selection / clamp opening: 18 mm This digital multimeter was developed for indirect detection of AC/DC currents with high resolution. A non-contact voltage tester function and a torch for illuminating the measuring point have also been integrated in this digital multimeter. The small dimensions of this ammeter clamp allow use in places that are difficult to access. The large illuminated display of this clamp meter ensures a very good readability even at dark places of use, such as in control cabinets and cable shafts. The non-contact voltage tester function not only helps you to detect dangerous voltage potentials for you, but also gives you an exact tool for determining cable break positions in cable reel, extension and device connection lines.
This text is machine translated.
This text is machine translated.
Scope of delivery
- 1 x digital multimeter PCE-DC3
- 1 x device case
- 2 x battery
- 1x user manual













