
Highlights & Details
PCE Instruments train measurement label PCE-DDM 10-ICA
- Measuring range up to 10,000 kg
- Low empty weight
- Compact design
- Long battery life
- Wireless display
- PEAK hold function
- Sum function
- Measuring units: Kg / t / lbs / N / kN
- Adjustable gravitational range
- Shackle and carrying case incl.
- Incl. ISO calibration certificate
Technical specifications
- Power
- Measuring range 0 ... 100 kN
- Resolution 50 N
- Accuracy ±0.1 % FS
- Power
- Measuring range 100 ... 10000 kg
- Resolution 5 kg
- Accuracy ±0.1 % FS
- General Technical Data
- Measurement functions HOLD, Peak
- Measurement functions (additional information) Summing function
- Unit(s) kg, N, lb, t, kN
- Display type LCD
- Digit size [WXH] height: 22 mm
- Measurement rate 2.5 Hz
- Operating time 50 h
- Minimum load [Min] 100 kg
- Tare range max. 20 % of the measurement range
- max. Radio range 80 m.
- Menu language English (US), English (GB)
- Protection class (device) IP20
- Power supply batteries
- Battery 7 x 1.5 V AA battery , alkaline-manganese
- Capacity: 3000 mAh
- Operating conditions -10 ... 40 °C , 0 ... 85 % r.F.
- Storage conditions -10 ... 40 °C , 0 ... 85 % r.F.
- Dimensions ( L x W x H ) 320 x 120 x 57 mm
- Weight 11000 g.
- Weight range
10000 kg
- Product type
Crane scales
- Readability
5000 g
- Display
Digital
- Power supply (LOV)
battery-powered
Manufacturer's standards (no certificate)
- Power supply (details)
4.5 V
- Dim
(L x W x H) 320 x 57 x 120 mm
- Weight
11000 g
- Weight resolution
5000 g
- Type
Tension sensor PCE-DDM 10-ICA/Measuring range up to 10 t /
PEAK function / with remote display / incl. shackles and carrying case
- Calibratable
Yes
- Calibration service
Incl. ISO calibration certificate
- Width
57 mm
- Height
120 mm
- Length
320 mm
- Type
PCE-DDM 10-ICA
- Features
Wireless display
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
Datasheet
Datasheet 3812498 PCE Instruments PCE-DDM 10-ICA Crane scales PCE-DDM 10-ICA Weight range 10000 kg Readability 5000 g battery-powered
User & Safety Instructions
User & Safety Instructions 3812498 PCE Instruments PCE-DDM 10-ICA Crane scales PCE-DDM 10-ICA Weight range 10000 kg Readability 5000 g battery-powered
Description
The pull gauge is supplied with a radio indicator and two shackles in a carrying case. Interesting functions of the pulling gauge are: PEAK Hold function, summing function, and the different measuring units such as kg / t / lb / N or kN. The draft gauge is only suitable for tensile measurements, for pressure tests other force meters must be used, such as our PCE-FB force meter.
This text is machine translated.
Scope of delivery
- 1 x pull gauge PCE-DDM 10-ICA
- 1 x hand display
- 2 x shackles
- 1 x transport case
- 7 x 1.5 V AA batteries
- 1x user manual
- 1 x ISO calibration certificate



