
Highlights & Details
PULL SCALE PCE-DDM 10WI
- Measurement range up to 10,000 kg
- Low dead weight
- Compact design
- Long battery life
- PEAK hold function
- Totalizing function
- Units of measurement: Kg / t / lbs / N / kN
- Adjustable gravity range
- Shackle and carrying case included
Technical specifications
- Model Reading range Resolution PCE-DDM 1010,000 kg / 100 kN 5 kg / 50 N. Min 100 kg Weight 11 kg With 25 kg shackle ** The Heavy Duty scale also shows the weight below the minimum load. However, our measurement accuracy specification only applies from the minimum load listed in the table. Measurement uncertainty / accuracy ± 0.1 % of the measurement range Targeting range max. 20 % of the measuring range LCD display with 22 mm digit height Measurement unit kg / t / lbs / N / kN Sampling rate 2.5 Hz Working temperature - 10 ... 40 °C Power supply 3 x AA 1.5 V batteries Operating time approx. 50 hours Technical drawing of the Heavy Duty scale Model PCE-DDM 10 A B C D {}{}Ø H 320 120 57 230 92 535 Material steel
- Weight range
10000 kg
- Product type
Crane scales
- Display
Digital
- Power supply (LOV)
battery-powered
Manufacturer's standards (no certificate)
- Factory colour
Metal
- Dim
(L x W x H) 600 x 400 x 400 mm
- Weight
30900 g
- Weight resolution
5 kg
- Width
400 mm
- Height
400 mm
- Length
600 mm
- Type
PCE-DDM 10WI
- Features
Calibratable
Documents & Downloads
Datasheet
Datasheet 2452361 PCE Instruments PCE-DDM 10WI Crane scales PCE-DDM 10WI Weight range 10000 kg battery-powered Metal
User & Safety Instructions
User & Safety Instructions 2452361 PCE Instruments PCE-DDM 10WI Crane scales PCE-DDM 10WI Weight range 10000 kg battery-powered Metal
Description
Digital scale / measuring range up to 10 t / PEAK function /incl. Shackles and carrying cases the heavy duty scales of the PCE-DDM series are ideal for carrying out mobile train measurements, such as those made by experts. Quality materials were used for the production of the Heavy Duty scales. Despite the high measuring capacity, these enable a compact design with a low dead weight. Interesting functions of the Heavy Duty scale are PEAK Hold function, summing function as well as the different measuring units such as kg / t / lb / N or kN. The Heavy Duty scale is only suitable for tensile measurements, other force measuring devices such as our PCE-FB force measuring device must be used for pressure tests.
This text is machine translated.
This text is machine translated.
Scope of delivery
- 1 x Pull scale PCE-DDM 10WI
- 2 x shackles
- 1 x carrying case
- 3 x AA 1.5 V batteries
- 1x user manual





