
Highlights & Details
PCE Instruments train measurement label PCE-DDM 20WI-ICA
- PROFESSIONAL CALIBRATED TO EQUIPMENT. PCE-DDM 20WI-ICA
- Measuring range up to 20,000 kg
- Low empty weight
- Compact design
- Long battery life
- PEAK hold function
- Sum function
- Measuring units: Kg / t / lbs / N / kN
- Adjustable gravitational range
- Shackle and carrying case incl.
- Incl. ISO calibration certificate
Technical specifications
- Weighing range
- Measuring range [Max] 20000 kg
- Resolution [d] 10 kg
- Accuracy ±0.1 % of measurement range.
- Power
- Measuring range 0 ... 200 kN
- Resolution 100 N
- Accuracy ±0.1 % of measurement range.
- General Technical Data
- Measurement functions HOLD, Peak
- Measurement functions (additional information) Summing function
- Unit(s) kg, N, lb, t, kN
- Display type LCD
- Digit size [WXH] height: 22 mm
- Operating time 50 h
- Minimum load [Min] 200 kg
- Tare range max. 20 % of the measurement range
- Menu language English (US)
- Battery 3 x 1.5 V AA battery , alkaline-manganese
- Capacity: 3000 mAh
- Operating conditions -10 ... 40 °C , 0 ... 85 % r.F.
- Storage conditions -10 ... 40 °C , 0 ... 85 % r.F.
- Weight range
20000 kg
- Product type
Crane scales
- Readability
10000 g
- Display
Digital
- Power supply (LOV)
battery-powered
ISO standards
- Power supply (details)
4.5 V
- Dim
(L x W x H) 420 x 128 x 660 mm
- Weight
59900 g
- Weight resolution
10 kg
- Type
Crane weigher PCE-DDM 20WI-ICA / Measuring range up to 20 t /
PEAK function / including shackle and carrying case
- Calibratable
Yes
- Calibration service
Incl. ISO calibration certificate
- Width
128 mm
- Height
660 mm
- Length
420 mm
- Type
PCE-DDM 20WI-ICA
- Features
Incl. hook
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
Datasheet
Datasheet 3812501 PCE Instruments PCE-DDM 20WI-ICA Crane scales PCE-DDM 20WI-ICA Calibrated to (ISO standards) Weight range 20000 kg Reada
User & Safety Instructions
User & Safety Instructions 3812501 PCE Instruments PCE-DDM 20WI-ICA Crane scales PCE-DDM 20WI-ICA Calibrated to (ISO standards) Weight range 20000 kg Reada
Description
Interesting functions of the pulling gauge are: PEAK Hold function, summing function, and the different measuring units such as kg / t / lb / N or kN. The draft gauge is only suitable for tensile measurements, for pressure tests other force meters must be used, such as our PCE-FB force meter.
This text is machine translated.
Scope of delivery
- 1 x pull gauge PCE-DDM 20WI-ICA
- 2 x shackles
- 1 x transport case
- 3 x AA 1.5 V batteries
- 1x user manual
- 1 x ISO calibration certificate

