
Highlights & Details
Pull strap PCE-DDM 3
- Measurement range up to 3,000 kg
- Low dead weight
- Compact design
- Long battery life
- Radio display
- PEAK hold function
- Totalizing function
- Units of measurement: Kg / t / lbs / N / kN
- Adjustable gravity range
- Shackle and carrying case included
Technical specifications
- Measurement range 3000 kg / 30 kN Resolution 1 kg / 10 N. Min ** 10 kg Weight without shackle 2 kg Weight with shackle 5 kg ** The pull tab also shows the weight below the minimum load. However, our measurement accuracy specification only applies from the minimum load listed in the table. Measurement uncertainty / accuracy ± 0.1 % of the measurement range Targeting range max. 20 % of the measuring rangeLCD display with 22 mm digit height Measurement unit kg / t / lbs / N / kN Radio range approx. 80 m Sampling rate 2.5 Hz Working temperature - 10 ... 40 °C Power supply 3 x AA 1.5 V batteries Operating time approx. 50 hours Material Steel Technical drawing of the pull-out strap / force-measurement tab A 260 B 123 C 37 D 195 Ø 51 H 365
- Weight range
3000 kg
- Product type
Crane scales
- Display
Digital
- Power supply (LOV)
battery-powered
Manufacturer's standards (no certificate)
- Factory colour
Metal
- Dim
(L x W x H) 420 x 330 x 175 mm
- Weight
7610 g
- Weight resolution
1 kg
- Width
330 mm
- Height
175 mm
- Length
420 mm
- Type
PCE-DDM 3
- Features
Calibratable
Documents & Downloads
Datasheet
Datasheet 2452364 PCE Instruments PCE-DDM 3 Crane scales PCE-DDM 3 Weight range 3000 kg battery-powered Metal
User & Safety Instructions
User & Safety Instructions 2452364 PCE Instruments PCE-DDM 3 Crane scales PCE-DDM 3 Weight range 3000 kg battery-powered Metal
Description
mobile pull-strap / measuring range up to 3 t / PEAK function / with remote display / incl. shackle and carrying case the pull-strap of the PCE-DDM series is ideal for carrying out mobile pull-measurements, such as those made by assessors. Quality materials have been used for the manufacture of the pull-tab. Despite the high measuring capacity, these enable a compact design with a low dead weight. The pull strap is supplied with a radio display and two shackles in a carrying case. Interesting functions of the pull strap are PEAK Hold function, summing function as well as the different measuring units such as kg / t / lb / N or kN. The pull-tab is only suitable for pull measurements, other force measuring devices such as our PCE-FB force measuring device must be used for pressure tests.
This text is machine translated.
This text is machine translated.
Scope of delivery
- 1 x PPCE-DDM 3 pull strap
- 1 x hand display
- 2 x shackles
- 1 x carrying case
- 7 x AA 1.5 V batteries
- 1x user manual










