
Highlights & Details
PULL SCALE PCE-DDM 3WI
- Measurement range up to 3,000 kg
- Low dead weight
- Compact design
- Long battery life
- PEAK hold function
- Totalizing function
- Units of measurement: Kg / t / lbs / N / kN
- Adjustable gravity range
- Shackle and carrying case included
Technical specifications
- Model PCE-DDM 3Reading range Resolution 3000 kg / 30 N. 1 kg / 10 N.Min ** 10 kgWeight 2 kg without shackle, 5 kg with shackle ** The pull tab also shows the weight below the minimum load. However, our measurement accuracy specification only applies from the minimum load listed in the table.Measurement uncertainty / accuracy ± 0.1 % of the measurement range Targeting range max. 20 % of the measuring range LCD display with 22 mm digit height Measurement unit kg / t / lbs / N / kN Sampling rate 2.5 Hz Working temperature - 10 ... 40 °C Power supply 3 x AA 1.5 V batteries Operating time approx. 50 hours Technical drawing of the pull-out strap / force-measurement tab Model PCE-DDM A B C D {}{}Ø H +260 123 37 195 51 365 Material Aluminium
- Weight range
3000 kg
- Product type
Crane scales
- Display
Digital
- Power supply (LOV)
battery-powered
Manufacturer's standards (no certificate)
- Factory colour
Metal
- Dim
(L x W x H) 420 x 330 x 175 mm
- Weight
7610 g
- Weight resolution
1 kg
- Width
330 mm
- Height
175 mm
- Length
420 mm
- Type
PCE-DDM 3WI
- Features
Calibratable
Documents & Downloads
Datasheet
Datasheet 2452365 PCE Instruments PCE-DDM 3WI Crane scales PCE-DDM 3WI Weight range 3000 kg battery-powered Metal
User & Safety Instructions
User & Safety Instructions 2452365 PCE Instruments PCE-DDM 3WI Crane scales PCE-DDM 3WI Weight range 3000 kg battery-powered Metal
Description
mobile draft balance / Measuring range up to 3 t / PEAK Function / incl. shackle and carrying case The pull-measuring lug of the PCE-DDM series is ideal for carrying out mobile tensile measurements, such as those produced by experts. Quality materials have been used for the manufacture of the pull-tab. Despite the high measuring capacity, these enable a compact design with a low dead weight. Interesting functions of the pull strap are PEAK Hold function, summing function as well as the different measuring units such as kg / t / lb / N or kN. The pull-tab is only suitable for pull measurements, other force measuring devices such as our PCE-FB force measuring device must be used for pressure tests.
This text is machine translated.
This text is machine translated.
Scope of delivery
- 1 x PPCE-DDM 3WI pull strap
- 2 x shackles
- 1 x carrying case
- 1x user manual
- 3 x AA 1.5 V batteries







