
Highlights & Details
Pull strap PCE-DDM 5
- Measurement range up to 5000 kg
- Low dead weight
- Compact design
- Long battery life
- Radio display
- PEAK hold function
- Totalizing function
- Units of measurement: Kg / t / lbs / N / kN
- Adjustable gravity range
- Shackle and carrying case included
Technical specifications
- Model PCE-DDM 5Measurement range 5,000 kg / 50 kN Resolution 2 kg / 20 N. Min ** 40 kg Weight without shackle 3 kg Weight with shackle 6 kg ** The pull tab also shows the weight below the minimum load. However, our measurement accuracy specification only applies from the minimum load listed in the table. Measurement uncertainty / accuracy ± 0.1 % of the measurement range Targeting range max. 20 % of the measuring rangeLCD display with 22 mm digit height Measurement unit kg / t / lbs / N / kN Radio range approx. 80 m Sampling rate 2.5 Hz Working temperature - 10 ... 40 °C Power supply 3 x AA 1.5 V batteries Operating time approx. 50 hours Material Aluminium Technical drawing of the pull-out strap / force-measurement tab A 285 B 123 C 57 D 210 Ø 58 H 405
- Weight range
5000 kg
- Product type
Crane scales
- Display
Digital
- Power supply (LOV)
battery-powered
Manufacturer's standards (no certificate)
- Factory colour
Metal
- Dim
(L x W x H) 420 x 330 x 175 mm
- Weight
7610 g
- Weight resolution
2 kg
- Width
330 mm
- Height
175 mm
- Length
420 mm
- Type
PCE-DDM 5
- Features
Calibratable
Documents & Downloads
Datasheet
Datasheet 2452366 PCE Instruments PCE-DDM 5 Crane scales PCE-DDM 5 Weight range 5000 kg battery-powered Metal
User & Safety Instructions
User & Safety Instructions 2452366 PCE Instruments PCE-DDM 5 Crane scales PCE-DDM 5 Weight range 5000 kg battery-powered Metal
Description
This text is machine translated.
Scope of delivery
- 1 x PPCE-DDM 5 pull strap
- 1 x hand display
- 2 x shackles
- 1 x carrying case
- 7 x AA 1.5 V batteries
- 1x user manual
What kind of Industrial Scales are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.












