
Highlights & Details
PCE Instruments train measurement label PCE-DDM 5-ICA
- PROFESSIONAL CALIBRATED TO EQUIPMENT. PCE-DDM 5-ICA
- Measuring range up to 5,000 kg
- Low empty weight
- Compact design
- Long battery life
- Wireless display
- PEAK hold function
- Sum function
- Measuring units: Kg / t / lbs / N / kN
- Adjustable gravitational range
- Shackle and carrying case incl.
- Incl. ISO calibration certificate
Technical specifications
- Power
- Measuring range 0 ... 50 kN
- Resolution 20 N
- Accuracy ±0.1 % FS
- Power
- Measuring range 40 ... 5000 kg
- Resolution 2 kg
- Accuracy ±0.1 % FS
- General Technical Data
- Measurement functions HOLD, Peak
- Measurement functions (additional information) Summing function
- Unit(s) kg, N, lb, t, kN
- Display type LCD
- Digit size [WXH] height: 22 mm
- Measurement rate 2.5 Hz
- Operating time 50 h
- Minimum load [Min] 40 kg
- Tare range max. 20 % of the measurement range
- max. Radio range 80 m.
- Menu language English (US), English (GB)
- Protection class (device) IP20
- Power supply batteries
- Battery 7 x 1.5 V AA battery , alkaline-manganese
- Capacity: 3000 mAh
- Operating conditions -10 ... 40 °C , 0 ... 85 % r.F.
- Storage conditions -10 ... 40 °C , 0 ... 85 % r.F.
- Dimensions ( L x W x H ) 285 x 123 x 57 mm
- Weighs 3000 g.
- Weight range
5000 kg
- Product type
Crane scales
- Readability
2000 g
- Display
Digital
- Power supply (LOV)
battery-powered
ISO standards
- Power supply (details)
4.5 V
- Dim
(L x W x H) 285 x 57 x 123 mm
- Weight
3000 g
- Weight resolution
2 kg
- Type
Tension sensor PCE-DDM 5-ICA/Measuring range up to 5 t /
PEAK function / with remote display / incl. shackles and carrying case
- Calibratable
Yes
- Calibration service
Incl. ISO calibration certificate
- Reading category
CAT III 250 V
- Width
57 mm
- Height
123 mm
- Length
285 mm
- Type
PCE-DDM 5-ICA
- Features
Wireless display
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
Datasheet
Datasheet 3812504 PCE Instruments PCE-DDM 5-ICA Crane scales PCE-DDM 5-ICA Calibrated to (ISO standards) Weight range 5000 kg Readability
User & Safety Instructions
User & Safety Instructions 3812504 PCE Instruments PCE-DDM 5-ICA Crane scales PCE-DDM 5-ICA Calibrated to (ISO standards) Weight range 5000 kg Readability
Description
The pull gauge is supplied with a radio indicator and two shackles in a carrying case. Interesting functions of the pulling gauge are: PEAK Hold function, summing function, and the different measuring units such as kg / t / lb / N or kN. The draft gauge is only suitable for tensile measurements, for pressure tests other force meters must be used, such as our PCE-FB force meter.
This text is machine translated.
Scope of delivery
- 1 x pull gauge PCE-DDM 5-ICA
- 1 x hand display
- 2 x shackles
- 1 x transport case
- 7 x AA 1.5 V batteries
- 1x user manual
- 1 x ISO calibration certificate



