
Highlights & Details
PULL SCALE PCE-DDM 50WI
- Measurement range up to 50,000 kg
- Low dead weight
- Compact design
- Long battery life
- PEAK hold function
- Totalizing function
- Units of measurement: Kg / t / lbs / N / kN
- Adjustable gravity range
- Shackle and carrying case included
Technical specifications
- MODEL PCE-DDM 50WIMeasurement range 50,000 kg/500kN Resolution 20 kg / 200 N.Min **400 kgWeight without shackle 39 kgWeight with shackle 128 kg** The pull tab also shows the weight below the minimum load. However, our measurement accuracy specification only applies from the minimum load listed in the table. Measurement uncertainty / accuracy ± 0.1 % of the measurement range Targeting range max. 20 % of the measuring rangeLCD display with 22 mm digit height Measurement unit kg / t / lbs / N / kN Sampling rate 2.5 Hz Working temperature - 10 ... 40 °C Power supply 3 x AA 1.5 V batteries Operating time approx. 50 hours Technical drawing of the pull-out strap / force-measurement tab Model PCE-DDM A B C D {}{}Ø H 465 150 104 305 184 930 Material Steel
- Weight range
50000 kg
- Product type
Crane scales
- Display
Digital
- Power supply (LOV)
battery-powered
Manufacturer's standards (no certificate)
- Factory colour
Metal
- Dim
(L x W x H) 1200 x 800 x 600 mm
- Weight
149900 g
- Weight resolution
20 kg
- Width
800 mm
- Height
600 mm
- Length
1200 mm
- Type
PCE-DDM 50WI
- Features
Calibratable
Documents & Downloads
Datasheet
Datasheet 2452368 PCE Instruments PCE-DDM 50WI Crane scales PCE-DDM 50WI Weight range 50000 kg battery-powered Metal
User & Safety Instructions
User & Safety Instructions 2452368 PCE Instruments PCE-DDM 50WI Crane scales PCE-DDM 50WI Weight range 50000 kg battery-powered Metal
Description
This text is machine translated.
Scope of delivery
- 1 x Pull scale PCE-DDM 50WI
- 2 x shackles
- 1 x carrying case
- 3 x AA 1.5 V batteries
- 1x user manual
What kind of Industrial Scales are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.








